2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Pagina afdrukken

                                                                                                NCN5140TSCGEVB

                                                                                                Evaluation Board, NCN5140S, 8-Button Switch, Interface, LED

                                                                                                ONSEMI
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                ONSEMI NCN5140TSCGEVB
                                                                                                FabrikantONSEMI
                                                                                                Artikelnr. fabrikantNCN5140TSCGEVB
                                                                                                Ordercode4051265
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                ONSEMI
                                                                                                FabrikantONSEMI
                                                                                                Artikelnr. fabrikantNCN5140TSCGEVB
                                                                                                Ordercode4051265
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Kit Application TypeInterface
                                                                                                Application Sub TypeLED
                                                                                                Silicon ManufacturerOn Semiconductor
                                                                                                Silicon Core NumberNCN5140S
                                                                                                Product Range-
                                                                                                Kit ContentsEvaluation Board NCN5140S
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Productoverzicht

                                                                                                NCN5140TSCGEVB is a KNX-certified touch switch evaluation board. Built around the NCN5140S KNX System-in-Package, it provides an easy entry point into the KNX network. The maximum pre-certified configuration consists of 8 touch switches and 8 RGB LEDs. Simple registration of a derived product is sufficient to obtain KNX certification of a customized KNX touch switch. Typical applications include capacitive touch switches, up to 8 touch buttons, RGB LEDs illuminating the touch buttons, building automation & smart home, smart lighting switches, shutters and blinds control and ventilation control.

                                                                                                • Fully-certified KNX switch application: certified physical layer, certified KNX stack
                                                                                                • Pre-certified hardware & software: up to 8 capacitive touch switch buttons with RGB LEDs
                                                                                                • Very high degree of integration
                                                                                                • Low BOM cost, cost reduction
                                                                                                • Fast time to market, reduced R&D effort
                                                                                                • Improved slimline aesthetics

                                                                                                Technische specificaties

                                                                                                Kit Application Type

                                                                                                Interface

                                                                                                Silicon Manufacturer

                                                                                                On Semiconductor

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Application Sub Type

                                                                                                LED

                                                                                                Silicon Core Number

                                                                                                NCN5140S

                                                                                                Kit Contents

                                                                                                Evaluation Board NCN5140S

                                                                                                Technische documenten (2)

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Tariefnummer:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:N.n.b.
                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                SVHC:No SVHC (14-Jun-2023)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.