2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - AC / DC
                      Pagina afdrukken

                      IW1818-EVAL

                      Evaluation Board, 10W Single Output Power Supplies, 5V/2A Regulated Output, Low BOM Cost

                      RENESAS IW1818-EVAL
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantRENESAS
                      Artikelnr. fabrikantIW1818-EVAL
                      Ordercode2728465
                      ProductreeksIW1818 Series
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      3 Op Voorraad

                      Heeft u meer nodig?

                      Levering binnen 1-2 werkdagen
                      Bestel vóór 17:00 uur - standaardverzending
                      Beschikbaar tot einde voorraad
                      Hoeveelheid
                      1+79,160 €
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      79,16 € (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantRENESAS
                      Artikelnr. fabrikantIW1818-EVAL
                      Ordercode2728465
                      ProductreeksIW1818 Series
                      Technische datasheet

                      Data Sheet

                      Silicon ManufacturerDialog Semiconductor
                      Silicon Core NumberIW1818
                      Kit Application TypePower Management
                      Application Sub TypeSMPS
                      Kit ContentsEvaluation Board IW1818
                      Product RangeIW1818 Series
                      SVHCNo SVHC (12-Jan-2017)

                      Productoverzicht

                      The IW1818-EVAL from Dialog Semiconductor is an evaluation board implements a 10W single-output switch-mode power supply based on iW1818 AccuSwitch digital off-line power supply controller IC. The evaluation board supplies a 5V, 2A regulated output voltage using a primary-side controlled quasi-resonant flyback converter. The iW1818 controller integrates an 800V power BJT transistor to lower the power supply BOM cost and uses Dialog’s advanced PrimAccurate digital control technology to eliminate the need for external secondary-side feedback components, further reducing component count and cost, while improving reliability. It operates in quasi-resonant mode to improve efficiency and help meet EMI standards. This quasi-resonant operation and Dialog’s EZ-EMI technology enable excellent EMI performance with minimal external filtering.

                      • Wide input voltage range from 90VAC to 264VAC
                      • Total output power maximum is 10W
                      • Active mode efficiency is 80%
                      • Supports high capacitance loads up to 6000µF
                      • Low no-load power <lt/> 50mW (at 230VAC)
                      • Quasi-resonant operation
                      • Output short-circuit, overcurrent, overvoltage
                      • Input voltage protection brown-out, brown-in, unplug
                      • Overtemperature protection
                      • Designed to meet UL1310, EN60335-1:2012 safety standard

                      Toepassingen

                      Power Management, Industrial, Consumer Electronics

                      Waarschuwingen

                      When the evaluation board is powered, never touch the board or its electrical circuits since they may be operating at high voltages that can cause an electrical shock hazard.

                      Technische specificaties

                      Silicon Manufacturer

                      Dialog Semiconductor

                      Kit Application Type

                      Power Management

                      Kit Contents

                      Evaluation Board IW1818

                      SVHC

                      No SVHC (12-Jan-2017)

                      Silicon Core Number

                      IW1818

                      Application Sub Type

                      SMPS

                      Product Range

                      IW1818 Series

                      Technische documenten (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Germany
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                      SVHC:No SVHC (12-Jan-2017)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.0001