Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | 77,530 € |
Productgegevens
Productoverzicht
EV6604A-F-00A is a 45V, 2.5A, simple dual H-bridge driver (IN/EN) in a TSSOP-28EP package evaluation board. The EV6604A-F-00A evaluation board is designed to demonstrate the capabilities of the MP6604A, a dual H-bridge motor driver. It can be used to drive stepper motors, DC brushed motors, and other loads. The MP6604A operates from an input voltage (VIN) of up to 45V, and can deliver load currents up to 2.5A per H-bridge. The MP6604A has separate IN and EN pins for each output pin. The input control signals can be generated on the board, or can come from an external controller via the connector on the board.
- 4.5V to 45V operating input voltage (VIN) range
- 2.5A maximum output current (IOUT-MAX)
- Dual H-bridge or quad half-bridge driver
- 150mohm low on resistance (RDS(ON)) per MOSFET
- Over-current (OCP), Over-voltage (OVP) and under-voltage lockout (UVLO) protections
- Thermal shutdown
- Fault indication output
Opmerkingen
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technische specificaties
H-Bridge Motor Driver
Motor Driver
Evaluation Board MP6604AGF
No SVHC (19-Jan-2021)
Monolithic Power Systems
MP6604AGF
-
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Switzerland
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring