Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                      2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. Bluetooth
                      Pagina afdrukken

                      ENW89847AWKF

                      Evaluation Kit, PAN1760 Bluetooth Low Energy (BLE) Module, Bluetooth SIG Certified Stack v4.2

                      PANASONIC ENW89847AWKF
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantPANASONIC
                      Artikelnr. fabrikantENW89847AWKF
                      Ordercode2783823
                      ProductreeksPAN1760A
                      Ook bekend alsPAN1760A-USB Dongle Kit
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      3 Op Voorraad

                      Heeft u meer nodig?

                      Levering binnen 1-2 werkdagen
                      Bestel vóór 17:00 uur - standaardverzending
                      Hoeveelheid
                      1+67,170 €
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      67,17 € (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantPANASONIC
                      Artikelnr. fabrikantENW89847AWKF
                      Ordercode2783823
                      ProductreeksPAN1760A
                      Ook bekend alsPAN1760A-USB Dongle Kit
                      Technische datasheet

                      Data Sheet

                      Silicon ManufacturerPanasonic
                      Silicon Core NumberPAN1760A
                      Kit Application TypeWireless Connectivity
                      Application Sub TypeBluetooth Low Energy
                      Kit Contents2 x USB Stick
                      Product RangePAN1760A
                      SVHCTo Be Advised

                      Productoverzicht

                      The PAN1760A is Panasonic’s next generation Bluetooth module with the industry’s lowest power Bluetooth Low Energy SoC. The module is based on Toshiba's single chip TC35678 Bluetooth semiconductor device with embedded Toshiba Bluetooth 4.2 LE stack and embedded flash for the user application in stand-alone operation. Peak power consumption of only 3.3 mA in Tx mode allows advanced wireless functionalities in IoT, medical, and industrial applications without compromising battery life. Mandatory and optional Bluetooth 4.2 features are supported. The PAN1760A can either be operated in AT-Command or Hosted mode for very simple integration of Bluetooth connectivity into existing products or in Stand-Alone mode. In Stand-Alone mode, with 256 kB flash memory and 83 kB RAM for User Application, the PAN1760A can be used for many applications without the need for an external processor, saving cost, complexity and space. Older versions of the PAN1760, the PAN1761, and the PAN1026 share the same module footprint. When migrating from PAN1026 or PAN1760 only minor code changes are required. Previously developed software (Bluetooth Low Energy profiles and applications) can be easily migrated with a minimal effort. FCC, IC, and CE approval are available. For further information please register on development platform: https://apps.toshiba.de/web/SDKRegistration/ Two PAN1760A USB-Evaluation Sticks packed in a small case. The stick has a USB to UART converter and allows hardware access to the module pins.

                      • Transmit and receive 3.3 mA Tx/Rx peak power consumption
                      • Low Power 50 nA Deep Sleep mode
                      • Bluetooth Low Energy 4.2 compliant
                      • Embedded 256 kB flash memory and 83 kB RAM available for user application
                      • AT Command mode, Host mode, Stand-Alone mode
                      • ARM Cortex-M0 processor with Single Wire Debug (SWD) interface
                      • Bluetooth Mesh SIG v1.0 certified
                      • UART (2x), SPI & I2C interface, PWM output (4x), ADC (5 ext, 1 int), 17 programmable I/O
                      • ARM Cortex-M0 processor with Single Wire Debug (SWD) interface

                      Technische specificaties

                      Silicon Manufacturer

                      Panasonic

                      Kit Application Type

                      Wireless Connectivity

                      Kit Contents

                      2 x USB Stick

                      SVHC

                      To Be Advised

                      Silicon Core Number

                      PAN1760A

                      Application Sub Type

                      Bluetooth Low Energy

                      Product Range

                      PAN1760A

                      Technische documenten (4)

                      Product Change Notice EN

                      Manufacturer Product Page EN

                      One Page Summary EN

                      Technical Data Sheet EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Germany
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:85176200
                      US ECCN:5A991.g
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:To Be Advised
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.13
                      Contact
                      Klantenservice 03 / 475 28 10
                      Technische ondersteuning 003243645550
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
                      AMEX
                      Trade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Gebruiksvoorwaarden voor API
                      Websitestructuur
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Belgium) NV
                      Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.