Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | 33,510 € |
Productgegevens
Productoverzicht
The nRF51 Development Kit combined with the nRF51 SDK forms a complete solution for product development based on nRF51 series chips. The nRF51 Development Kit is fitted with the nRF51422 chip, which is a powerful, highly flexible multiprotocol System on Chip (SoC) ideally suited for ANT™/ANT+, Bluetooth® low energy (BLE), and 2.4 GHz proprietary ultra-low power wireless applications. And, if you are not using the ANT protocol, you can use the nRF51822 chip in your end product - without any changes needed to your code.
- nRF51422 flash based ANT/ANT+, Bluetooth low energy SoC solution
- 2.4 GHz compatible with nRF24L devices
- Buttons and LEDs for user interaction
- I/O interface for Arduino form factor plug-in modules
- SEGGER J-Link OB Debugger with debug out functionality
- Virtual COM Port interface via UART
- Drag and drop Mass Storage Device (MSD) programming
- mbed enabled
Waarschuwingen
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische specificaties
Nordic Semiconductor
Wireless Connectivity
Dev kit Board nRF51, 5 x nRF51422 Samples, CR2032 Lithium Battery
No SVHC (23-Jan-2024)
nRF51422
Bluetooth Low Energy, SoC
-
Technische documenten (3)
Aanverwante producten
2 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Norway
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring