Productgegevens
Productoverzicht
Each kit includes two Motes (LoRaWAN sensors) based on Microchip’s RN2483 or RN2903 LoRa modules, a LoRaWAN gateway and a local LoRaWAN server application. Driven by the LoRa Alliance, LoRa technology is able to achieve a range of up to 16 km and 10-year battery life. The technology targets low data rates and low-duty-cycle applications for tracking and monitoring such things as energy, location, utility infrastructure, smart city, environment, agriculture and public safety. Although predominantly used for the uplink of sensor data, bidirectional communications allow real-time acknowledgement of mission-critical data and downlink control of remote actuator nodes. Each kit can serve as a building block for development of a long-range LoRa network where designers can expect up to 16 km of range and 10 years of battery life using two AAA batteries. LoRa technology employs spread spectrum modulation which delivers data robustness in a noisy environment and works through physical obstructions. Because the two Motes are European R&TTE Directive Assessed (DV164140-1) or FCC Certified (DV164140-2), time to market can be significantly reduced through simplification of standards and government regulatory certification.
- Support for over-the-air-activation (OTAA) with custom security key per device
- Support for activation-by-personalization (ABP) with custom security key pair per device
- Support for confirmed uplink messages
- Support for unconfirmed downlink messages for Class A devices
- Deduplication of uplink messages
- Command line interface for managing users, applications, devices and testing connectivity
- Duty cycle calculations and best gateway selection for downlink
- MQTT authentication and authorization
- Support for EU 863-870 MHz frequency plan
Opmerkingen
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technische specificaties
Microchip
Communication & Networking
LoRaWAN Gateway Core Brd, Radio Daughter Card, RN2483 Motes, Enet/3xUSB Cables, 3xAntennas, SD Card
RN2483
Networking
LoRaWAN Series
Technische documenten (2)
Aanverwante producten
4 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring