Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                4. WiFi
                                                                                                Pagina afdrukken

                                                                                                USB-KW019032

                                                                                                Development Board, MKW01Z128, Wireless MCU, Packet Sniffer/USB Dongle, Quick Starter Guide

                                                                                                NXP
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                NXP USB-KW019032
                                                                                                NXP USB-KW019032
                                                                                                NXP USB-KW019032
                                                                                                NXP USB-KW019032
                                                                                                FabrikantNXP
                                                                                                Artikelnr. fabrikantUSB-KW019032
                                                                                                Ordercode2518092
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Beschikbaar om te bestellen
                                                                                                Standaard levertijd fabrikant: 15 week(en)

                                                                                                Neem contact met mij op wanneer het product weer op voorraad is

                                                                                                Hoeveelheid
                                                                                                1+128,980 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                128,98 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.

                                                                                                Productgegevens

                                                                                                NXP
                                                                                                FabrikantNXP
                                                                                                Artikelnr. fabrikantUSB-KW019032
                                                                                                Ordercode2518092
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Kit Application TypeWireless Development
                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Core NumberMKW01Z128
                                                                                                Application Sub TypeWireless MCU
                                                                                                Kit ContentsPacket Sniffer/USB Dongle Development Board MKW01Z128, Quick Starter Guide
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Productoverzicht

                                                                                                USB-KW019032 is a packet sniffer/USB dongle development board for Kinetis KW0x. This development platform enabled by the Kinetis® KW0x in a convenient USB dongle form factor. The USB-KW019032 can be used as an IEEE® 802.15.4 packet sniffer or development board. Packet sniffers are essential for wireless network development allowing over-the-air traffic monitoring. Powered by the ultra-low-power 48MHz Arm® Cortex®-M0+ 32-bit core, the Kinetis KW0x family of MCUs embeds a rich set of peripherals such as a high-performance, bi-directional sub-1GHz radio capable of operating over a wide frequency range of 315, 433, 470, 868, 915, 928 and 960MHz in the license-free industrial, scientific and medical frequency bands.

                                                                                                • Microcontroller: 48MHz Cortex-M0+ CPU core, 128KB flash and 16KB SRAM
                                                                                                • Integrated 915/863MHz chip antenna and U.FL footprint for RFIO port
                                                                                                • Programmable output power from -18dBm to +13dBm in 1dB steps
                                                                                                • Integrated open-standard serial and debug interface (OpenSDAv2.1)
                                                                                                • High sensitivity: down to -120dBm at 1.2Kbit/s
                                                                                                • Wireless packet sniffer or end-node use
                                                                                                • LEDs and switches for demonstration, monitoring, and control
                                                                                                • Minimum number of matching components

                                                                                                Inhoud

                                                                                                USB-KW019032 packet sniffer/dongle, Quick start guide.

                                                                                                Technische specificaties

                                                                                                Kit Application Type

                                                                                                Wireless Development

                                                                                                Silicon Core Number

                                                                                                MKW01Z128

                                                                                                Kit Contents

                                                                                                Packet Sniffer/USB Dongle Development Board MKW01Z128, Quick Starter Guide

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Application Sub Type

                                                                                                Wireless MCU

                                                                                                Product Range

                                                                                                -

                                                                                                Technische documenten (3)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                element14 Technical Page EN

                                                                                                Aanverwante producten

                                                                                                1 product gevonden

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                United States
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84733020
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.017312
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.