Productgegevens
Productoverzicht
Accelerate RF amplifier design using MRF101AN RF essentials kit. Using MRF101AN, a 100W RF power LDMOS transistor designed in an easy-to-use TO-220 package, the RF essentials kit helps accelerate PA design. Reference circuit examples are available for various applications with frequencies ranging from 1.8 to 250MHz. Typical applications include amateur radio. broadcast, industrial, scientific, medical (ISM), RF energy and switch mode power supplies.
- BOM for compact reference designs
- Bolt-down package
- Flexible operating voltage
- PCB is suitable for designs at different frequencies
- Excellent thermal performance
Inhoud
Two MRF101AN 50V RF power LDMOS transistors, Custom fabricated baseplate, 0.7″ x 2″ PCB, Two SMA connectors, Hardware, Quick reference card.
Technische specificaties
Essentials Kit
Starter Kit 2x MRF101AN Transistor, Custom Baseplate, 0.7X 2" PCB, 2x SMA Conn, H/W & Reference Card
No SVHC (27-Jun-2018)
RF Power LDMOS Transistor
-
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring