Heeft u meer nodig?
| Hoeveelheid | |
|---|---|
| 1+ | 947,520 € |
Productgegevens
Productoverzicht
DC2870A-KIT demonstration circuit is a Linduino® shield for mean-squared power detector LTC®5596. It is set up for quick evaluation of RMS RF power measurement using the Arduino/Linduino compatible platform and software. When connected to PC with USB cable, accurate power level can be monitored using the graphic user interface. The LTC5596 is a wide dynamic range linear-in-dB mean squared RF power detector, operational from 100MHz to 40GHz. The DC2870A demo circuit is optimized for wide operational frequency signals up to 40GHz using the 2.9mm SMK edge mount connector. Input impedance is internally matched to 50 ohm. It is suitable for RMS measurements of high crest factor waveforms up to 12dB peak-to-average.
- Supply voltage(VCC) is +3.8V
- Case operating temperature range from -40°C to 105°C
Technische specificaties
Analog Devices
RF / IF
Evaluation Board LTC5596_DC
No SVHC (25-Jun-2025)
LTC5596_DC
Power Detector
-
Technische documenten (1)
Aanverwante producten
1 product gevonden
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Philippines
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring