| Hoeveelheid | |
|---|---|
| 1+ | 85,340 € |
Productgegevens
Productoverzicht
The MAX4173EVKIT+ is a MAX4173 evaluation kit (EV kit). This EV kit is a fully assembled and tested surface-mount PCB that contains a MAX4173TEUT+. The MAX4173 is a high-side, current sense amplifier with an input common mode voltage range that extends from 0 to 28V. The current sense amplifier provides an analogue voltage output proportional to the load current flowing through an external sense resistor. The 20V/V gain version of the MAX4173 (MAX4173TEUT+) and a 150mohm sense resistor are installed on the board. Other gain versions of the MAX4173 can be evaluated by replacing the MAX4173TEUT+ with a MAX4173FEUT+ (50V/V) or a MAX4173HEUT+ (100V/V) and a user-supplied, external sense resistor. The user can easily match the full scale sense voltage to the required output voltage range.
- Real-time current monitoring
- Wide 0 to 28V input common-mode range independent of operating supply voltage
- ±0.5% full-scale accuracy
- Fully assembled and tested
- Cell Phones; General System/Board-Level Current Monitoring; Notebook Computers; PA Bias Control; Portable Battery-Powered Systems;
- Power-Management Systems; Precision Current Sources; Smart Battery Packs/Chargers
Toepassingen
Signal Processing, Sensing & Instrumentation
Opmerkingen
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische specificaties
Analog Devices
Amplifier
Eval Board MAX4173
No SVHC (25-Jun-2025)
MAX4173
Current Sense Amplifier
-
Technische documenten (1)
Aanverwante producten
7 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Philippines
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring