Heeft u meer nodig?
| Hoeveelheid | |
|---|---|
| 1+ | 42,630 € |
Productgegevens
Productoverzicht
AKX00031 is an Arduino edge control enclosure kit. Designed for industrial and smart agriculture applications, the Arduino Edge Control Enclosure Kit is the perfect companion for Arduino Edge Control. It provides the module with a sturdy case that protects it from the elements, dust, and accidental blows. It is IP40-certified and compatible with DIN rails, making it safe and easy to fit in any standard rack or cabinet. On top of this, the Arduino Edge Control Enclosure Kit features a 2-row/16-character LCD display with white backlight and a programmable push button, so it can be customized by users to instantly visualize sensor data, such as weather conditions and soil parameters. Different data can be displayed at every push of the button, on the spot and in real time, without requiring connectivity.
- Sturdy and compact protective case for outdoor/industrial use
- Monitor data even when the connection is unavailable or unreliable
- Easy installation and organization in racks or cabinets
- IP40-certified protection
- LCD display to instantly check sensor data on location
- Customizable push button to view different data in rotation
- Dimension is 110x90x60mm
- Operating temperature range from -40°C to +85°C (-40°F to 185°F)
Inhoud
LCD display with cover, Top plastic cover, Bottom plastic cover, Flat cable.
Technische specificaties
Edge Control Enclosure Kit
-
Arduino Edge Control Boards
No SVHC (27-Jun-2024)
Technische documenten (1)
Wetgeving en milieu
Conformiteitsverklaring