Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | 87,270 € |
Productgegevens
Productoverzicht
MIKROE-3925 is a MCU card 10 for KINETIS MK60DN512VLQ10. MCU card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU card socket. By introducing the new MCU card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- ARM cortex-M4 architecture
- 512KB MCU memory
- 131072bytes RAM
- Supply voltage of 3.3V
Technische specificaties
NXP
Cortex-M4
Kinetis - K60
MCU Card MK60DN512VLQ10
ARM
MK60DN512VLQ10
Kinetis - K60 Microcontroller Development Boards
-
Technische documenten (1)
Wetgeving en milieu
RoHS
RoHS
Conformiteitsverklaring