Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                                                                                                2. Embedded Computers, Education & Maker Boards
                                                                                                3. ARM
                                                                                                4. Embedded Development Kits - ARM
                                                                                                Pagina afdrukken

                                                                                                CY8CPROTO-063-BLE

                                                                                                Evaluation Kit, PSoC 6 MCU, Prototyping Kit, BLE Module, IoT

                                                                                                INFINEON
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                INFINEON CY8CPROTO-063-BLE
                                                                                                FabrikantINFINEON
                                                                                                Artikelnr. fabrikantCY8CPROTO-063-BLE
                                                                                                Ordercode2947559
                                                                                                Ook bekend alsSP005672757, CY8CPROTO-063-BLE
                                                                                                Bekijk alle technische documenten
                                                                                                205 Op Voorraad

                                                                                                Heeft u meer nodig?

                                                                                                EXPRESLEVERING volgende werkdag
                                                                                                Bestel voor 17.00 uur
                                                                                                GRATIS standaardlevering
                                                                                                voor bestellingen van 0,00 € en hoger
                                                                                                Nauwkeurige levertijden worden berekend bij het afrekenen
                                                                                                Hoeveelheid
                                                                                                1+18,280 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                18,28 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                                                                                                Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                                                                                                Productgegevens

                                                                                                INFINEON
                                                                                                FabrikantINFINEON
                                                                                                Artikelnr. fabrikantCY8CPROTO-063-BLE
                                                                                                Ordercode2947559
                                                                                                Ook bekend alsSP005672757, CY8CPROTO-063-BLE
                                                                                                Silicon ManufacturerInfineon
                                                                                                No. of Bits-
                                                                                                Kit Application TypePrototyping
                                                                                                Silicon Family NamePSoC 6
                                                                                                Core ArchitectureARM
                                                                                                Application Sub TypeBluetooth
                                                                                                Core Sub-ArchitectureCortex-M4
                                                                                                Silicon Core NumberCYBLE-416045-02
                                                                                                Kit ContentsEval Board CYBLE-416045-02, PSoC 6 BLE Prototyping Baseboard, Micro USB Cable, Quick Start Guide
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Productoverzicht

                                                                                                CY8CPROTO-063-BLE is a PSoC® 6 BLE prototyping kit which is a low-cost hardware platform that enables design and debug of PSoC 6 MCUs. This kit is designed with a snap-away form-factor allowing users to separate the KitProg (on-board programmer and debugger) from the target board and use independently. The CYBLE-416045-02 is a fully certified and qualified module supporting BLE wireless communication. The CYBLE-416045-02 includes onboard crystal oscillators, trace antenna, passive components, and the PSoC™ 63 MCU line. The EZ-BLE creator module is a scalable and reconfigurable platform architecture. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The CYBLE-416045-02 also includes digital programmable logic, high-performance ADC, low-power comparators, standard communication and timing peripherals. The CYBLE-416045-02 includes royalty-free BLE stack compatible with Bluetooth 5.0 and provides up to 36 GPIOs in 14x18.5x2mm package.

                                                                                                • Provides easy access to all the device I/Os in a breadboard
                                                                                                • CYBLE-416045-02 solution ideal fit for applications seeking high-performance BLE wireless solution
                                                                                                • Kit contains an on-board programmer and debugger, designed using PSoC™ 5LP
                                                                                                • Programmer support industry-standard programming interface like CMSIS-DAP and Drag-and-Drop
                                                                                                • PSoC™ 6 BLE prototyping kit can be evaluated using the PSoC™ Creator IDE or ModusToolbox™

                                                                                                Inhoud

                                                                                                PSoC 6 BLE prototyping baseboard, Micro USB cable, Quick start guide.

                                                                                                Technische specificaties

                                                                                                Silicon Manufacturer

                                                                                                Infineon

                                                                                                Kit Application Type

                                                                                                Prototyping

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M4

                                                                                                Kit Contents

                                                                                                Eval Board CYBLE-416045-02, PSoC 6 BLE Prototyping Baseboard, Micro USB Cable, Quick Start Guide

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                No. of Bits

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                PSoC 6

                                                                                                Application Sub Type

                                                                                                Bluetooth

                                                                                                Silicon Core Number

                                                                                                CYBLE-416045-02

                                                                                                Product Range

                                                                                                -

                                                                                                Technische documenten (1)

                                                                                                Operating Instructions EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                India
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84733020
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.25
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.