Neem contact met mij op wanneer het product weer op voorraad is
| Hoeveelheid | |
|---|---|
| 1+ | 85,420 € |
Productgegevens
Productoverzicht
The EFM32ZG-STK3200 is a starter kit to get familiar with EFM32ZG222F32, Zero Gecko 32bit, industry’s most energy friendly microcontroller based on the ARM Cortex-M0+ processor. With a unique combination of the powerful 32bit ARM Cortex-M0+, innovative low energy techniques, short wake up time from energy saving modes and a wide selection of peripherals, the EFM32ZG222F32 microcontroller is well suited for any battery operated application as well as other systems requiring high performance and low energy consumption. The starter kit contains sensors and peripherals demonstrating some of the microcontrollers many capabilities and can serve as a starting point for application development. The EFM32ZG-STK3200 features an onboard SEGGER J-Link debugger and an advanced energy monitoring system, allows program, debug and perform real time current profiling of application without using external tools.
- 20 pin expansion header
- Breakout pads for easy access to I/O pins
- Power sources include USB and CR2032 battery
- Two user buttons and two user LEDs
- Two capacitive touch pads
- Ultra low power 128 x 128 pixel memory LCD
- Crystals for LFXO and HFXO (32.768KHz and 24.000MHz)
- Supported by Simplicity Studio
- USB interface for host/device/OTG
- Backup capacitor for RTC mode
Toepassingen
Automation & Process Control, Metering, Security, Medical, Industrial, Building Automation
Technische specificaties
Silicon Laboratories
EFM32
Cortex-M0+
Starter Board EFM32ZG222F32
32bit
ARM
EFM32ZG222F32
-
Technische documenten (4)
Alternatieven voor EFM32ZG-STK3200
2 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Norway
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring