NI-EMERSON
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
        • Industriële automatisering en regeling
        • OEM-oplossingen
        • EV en opladen
        • Internet of Things
        • Kunstmatige intelligentie
        • Onderhoud en veiligheid
        • Draadloos
        • Sensoren
        • Energiebeheer
        • Ingebedde hub
        • 3D-printoplossingen
        • Rekenmachines & grafieken
        • Selectietools en lijsten
        • eTechJournal
        • Software-aanbieding
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
                        • Industriële automatisering en regeling
                          • OEM-oplossingen
                            • EV en opladen
                              • Internet of Things
                                • Kunstmatige intelligentie
                                  • Onderhoud en veiligheid
                                    • Draadloos
                                      • Sensoren
                                        • Energiebeheer
                                          • Ingebedde hub
                                            • 3D-printoplossingen
                                              • Rekenmachines & grafieken
                                                • Selectietools en lijsten
                                                  • eTechJournal
                                                    • Software-aanbieding
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
                                                                            Bezoek de element14-community voor Road Tests, de Ben Heck Show en discussies
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
                                                                                                2. Embedded Computers, Education & Maker Boards
                                                                                                3. Development Board Enclosures
                                                                                                Pagina afdrukken

                                                                                                5605

                                                                                                Mi Pro 'Mountable' Case, For Micro Bit SBC's, Two Keyhole Mounting Slot

                                                                                                KITRONIK
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                KITRONIK 5605
                                                                                                FabrikantKITRONIK
                                                                                                Artikelnr. fabrikant5605
                                                                                                Ordercode2563848
                                                                                                Productreeksmicro:bit
                                                                                                Uw onderdeelnummer
                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                KITRONIK
                                                                                                FabrikantKITRONIK
                                                                                                Artikelnr. fabrikant5605
                                                                                                Ordercode2563848
                                                                                                Productreeksmicro:bit
                                                                                                For Use WithMicro Bit Single Board Computers
                                                                                                External Height27mm
                                                                                                External Width37mm
                                                                                                External Depth93mm
                                                                                                Enclosure Material-
                                                                                                Body ColourTransparent
                                                                                                Product Rangemicro:bit
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Productoverzicht

                                                                                                This MI:pro mountable case will keep your micro:bit safe and has been specifically designed with portability and expansion in mind. It features two 'keyhole slot' style wall mounting points attached to the sides of the micro:bit case. The clear casing allows the on-board LED matrix to be viewed and is easy to assemble using the nylon screws provided.

                                                                                                • Ideal for use in USB powered applications
                                                                                                • Provides direct access to A and B buttons
                                                                                                • Offers access to the micro USB connection and reset button on the back of the BBC micro:bit
                                                                                                • Provides excellent protection for the micro:bit while allowing access to the bottom pins
                                                                                                • Dimensions (LxWxH): 93x37x27mm

                                                                                                Opmerkingen

                                                                                                Note: Case requires some assembly and doesn’t allow a battery pack to be bolted to the back; micro:bit not included

                                                                                                Technische specificaties

                                                                                                For Use With

                                                                                                Micro Bit Single Board Computers

                                                                                                External Width

                                                                                                37mm

                                                                                                Enclosure Material

                                                                                                -

                                                                                                Product Range

                                                                                                micro:bit

                                                                                                External Height

                                                                                                27mm

                                                                                                External Depth

                                                                                                93mm

                                                                                                Body Colour

                                                                                                Transparent

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Technische documenten (1)

                                                                                                Operating Instructions EN

                                                                                                Aanverwante producten

                                                                                                1 product gevonden

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Great Britain
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:39269097
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.029211
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.