geef hier uw interesse aan
| Hoeveelheid | |
|---|---|
| 1+ | 13.040,000 € |
Productgegevens
Productoverzicht
V2F-1XV7-0313A is a LogicTile Express™ 20MG Versatile Express family development board. It provides an excellent environment for prototyping the next generation of system-on-chip designs. Through a range of plug-in options, hardware and software applications can be developed and debugged. The LogicTile Express (LTE) 20MG is a development board especially designed for evaluation and prototyping of large user peripherals. An ideal companion FPGA board to work with a CoreTile Express product. It offers 20 Million ASIC gates for user prototyping, FPGA expansion by stacking a second LTE 20MG, IO expansion via the top connectors and early device driver & software development.
- 20 Million ASIC gates equivalent FPGA (XC7V2000T)
- PCIe 4lane endpoint support and SATA host and device FPGA (XC7V2000T)
- 24bit RGB video out to motherboard (Expansion)
- I2S and SPDIF out to motherboard, static memory bus to motherboard (Expansion)
- DDR3 SODIMM (8GB max supported), interrupts to/from motherboard (Expansion)
- Local PLL clock, 6 outputs to FPGA (Expansion)
- ARM JTAG, ARM 16bit parallel trace, Xilinx ILA for ChipScope/Identify (Debug)
- User expansion upwards (440 signals from XC7V2000T, 12 MGT channels from XC7V2000T)
- Simplified configuration (fast programming < 1minute and fast re-configuration < 10seconds)
Inhoud
Daughterboard, ISE™ example design files, Versatile Express support DVD, Example AXI design (NIC301 example matrix, AXI mux/demux logic), SelfTest software.
Technische specificaties
Xilinx
Virtex-7, Versatile Express
Cortex-A5, Cortex-A9, Cortex-A15
Dev Board XC7V2000T-1FLG1925CES9937, Daughterboard, Design Files, DVD, AXI Design, SelfTest S/W
No SVHC (16-Jul-2019)
16bit
ARM, FPGA
XC7V2000T-1FLG1925CES9937
-
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Great Britain
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Conformiteitsverklaring