Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | 42,980 € |
Productgegevens
Productoverzicht
The BOOSTXL-BATPAKMKII from Texas Instruments is a Fuel Tank MKII Battery BoosterPack plug-in module. This is next generation design of the original Fuel Tank BoosterPack plug-in module which includes next-generation TI battery monitoring ICs and other new features to make it easier to use. It allows TI LaunchPad development kit to be powered from the included rechargeable lithium polymer battery, further enabling mobile application development and evaluation. The Fuel Tank MKII BoosterPack plug-in module includes an onboard lithium polymer battery charger and gas gauge that provide critical parameters of the battery, including temperature, charging state, capacity and more. The lithium polymer battery cell in module can be disconnected by a switch and charged through an onboard micro USB connector.
- 3.7V, 1200mAh lithium polymer battery
- Onboard bq27441 fuel (gas) gauge
- Onboard bq24250 lithium polymer charger
- TPS63002 5V fixed buck boost, TPS63001 3.3V fixed buck boost
- USB charging with indicator LED
- Works with TI LaunchPad development kits
- Battery status o/p's battery temperature, voltage, average current, charge state, remaining capacity
Toepassingen
Power Management
Inhoud
BOOSTXL-BATPAKMKII BoosterPack plug-in module, AE503759P6HA Li-Polymer rechargeable battery, Quick start guide.
Technische specificaties
Texas Instruments
-
-
BOOSTXL-BATPAKMKII BoosterPack Plug-In Module, Quick Start Guide
No SVHC (27-Jun-2018)
-
-
TI LaunchPad
BOOSTXL
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:China
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring