NI-EMERSON
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
        • DevKit HQ
        • eTechJournal
        • Kunstmatige intelligentie
        • Internet of Things
        • Beveiliging en bewaking
        • Gezondheidszorg
        • OEM-oplossingen
        • EV‑laden
        • Transport
        • Industriële automatisering
        • Robotica
        • Onderhoud en veiligheid
        • Draadloze technologie
        • Sensortechnologie
        • Energiebeheer
        • Motorregeling
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
                      • DevKit HQ
                        • eTechJournal
                          • Kunstmatige intelligentie
                            • Internet of Things
                              • Beveiliging en bewaking
                                • Gezondheidszorg
                                  • OEM-oplossingen
                                    • EV‑laden
                                      • Transport
                                        • Industriële automatisering
                                          • Robotica
                                            • Onderhoud en veiligheid
                                              • Draadloze technologie
                                                • Sensortechnologie
                                                  • Energiebeheer
                                                    • Motorregeling
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
                                                                            Bezoek de element14-Community voor Road Tests, de Ben Heck Show en discussies
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
                                                                                                2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Development Kits - Other Embedded Computers
                                                                                                Pagina afdrukken

                                                                                                P0061

                                                                                                Development and Education Board, DE2-115 Cyclone IV E FPGA Device, Low Cost, Low Power

                                                                                                TERASIC TECHNOLOGIES P0061
                                                                                                TERASIC TECHNOLOGIES P0061
                                                                                                TERASIC TECHNOLOGIES P0061
                                                                                                TERASIC TECHNOLOGIES P0061
                                                                                                TERASIC TECHNOLOGIES P0061
                                                                                                TERASIC TECHNOLOGIES P0061
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                FabrikantTERASIC TECHNOLOGIES
                                                                                                Artikelnr. fabrikantP0061
                                                                                                Ordercode1863349
                                                                                                Uw onderdeelnummer
                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                FabrikantTERASIC TECHNOLOGIES
                                                                                                Artikelnr. fabrikantP0061
                                                                                                Ordercode1863349
                                                                                                Silicon ManufacturerAltera
                                                                                                No. of Bits-
                                                                                                Silicon Family Name-
                                                                                                Core Architecture0
                                                                                                Core Sub-ArchitectureCyclone IVE
                                                                                                Silicon Core Number-
                                                                                                Kit ContentsBoard, USB Cable, DC Adapter
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Productoverzicht

                                                                                                The P0061 is an development and education board for DE2-115. The DE2 series has consistently been at the forefront of educational development boards by distinguishing itself with an abundance of interfaces to accommodate various application needs. Extending its leadership and success, Terasic announces the latest DE2-115 that features the Cyclone IV E device. Responding to increased versatile low cost spectrum needs driven by the demand for mobile video, voice, data access and the hunger for high quality images, the new DE2-115 offers an optimal balance of low cost, low power and a rich supply of logic, memory and DSP capabilities. The Cyclone EP4CE115 device equipped on the DE2-115 features 114,480 logic elements (LEs), the largest offered in the cyclone IV E series, up to 3.9Mbits of RAM and 266 multipliers. In addition, it delivers an unprecedented combination of low cost and functionality and lower power compared to previous generation Cyclone devices.

                                                                                                • Altera cyclone IV 4CE115 FPGA device
                                                                                                • USB blaster for programming, both JTAG and active serial (AS) programming modes are supported
                                                                                                • High speed mezzanine card (HSMC) connector
                                                                                                • 24bit CD quality audio CODEC with line in, line out and microphone in jacks
                                                                                                • VGA DAC (8bit high speed triple DACs) with VGA out connector
                                                                                                • TV decoder (NTSC/PAL/SECAM) and TV in connector
                                                                                                • Two Gigabit Ethernet PHY with RJ 45 connectors
                                                                                                • USB controller with USB type A and type B connectors
                                                                                                • RS232 transceiver and 9pin connector
                                                                                                • PS/2 mouse/keyboard connector

                                                                                                Inhoud

                                                                                                DE2-115 board, Complete design suite DVD for Windows, DE2-115 system CD, Power DC adapter 12V/2A, USB cable, Two one pin headers, Two wire strips, Six silicon footstands, Remote controller, ICB-HSMC industrial communication board.

                                                                                                Technische specificaties

                                                                                                Silicon Manufacturer

                                                                                                Altera

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                Cyclone IVE

                                                                                                Kit Contents

                                                                                                Board, USB Cable, DC Adapter

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                No. of Bits

                                                                                                -

                                                                                                Core Architecture

                                                                                                0

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Technische documenten (2)

                                                                                                element14 Technical Page EN

                                                                                                Operating Instructions EN

                                                                                                Aanverwante producten

                                                                                                2 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Taiwan
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85371010
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (14-Jun-2023)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):1.3
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.