MP Cabinet Coolers Series Cabinet Cooling:
20 gevonden productenVind een enorm aanbod van MP Cabinet Coolers Series Cabinet Cooling in Farnell België. We hebben een groot assortiment Cabinet Cooling op voorraad, zoals SIVACON, ClimaSys CU Series, 7F Series & MP Cabinet Coolers Series Cabinet Cooling van 's werelds beste fabrikanten, waaronder: Multicomp Pro.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Supply Voltage VDC
Fan Frame Type
Enclosure Material
Fan Frame Size
External Height - Metric
External Width - Metric
External Height - Imperial
Noise Rating
Power Rating
External Width - Imperial
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 58,370 € 5+ 56,040 € 10+ 54,950 € 20+ 53,890 € | Min: 1 / Meerdere: 1 | MP Cabinet Coolers Series | 230V | Square | Thermoplastic | 204mm | 204mm | 204mm | 8.03" | 40dBA | 19W | 8.03" | Terminal Block | 120mA | IP54, IP55, IP56 | 2.1m³/min | |||||
Each | 1+ 166,480 € 5+ 159,820 € 10+ 156,680 € 20+ 153,670 € | Min: 1 / Meerdere: 1 | MP Cabinet Coolers Series | 230V | Square | Thermoplastic | 254mm | 254mm | 254mm | 10" | 50dBA | 37W | 10" | Terminal Block | 250mA | IP54, IP55, IP56 | 4.417m³/min | |||||
Each | 1+ 221,970 € 5+ 213,100 € 10+ 208,920 € 20+ 204,900 € | Min: 1 / Meerdere: 1 | MP Cabinet Coolers Series | 115V | Square | Thermoplastic | 254mm | 254mm | 254mm | 10" | 50dBA | 37W | 10" | Terminal Block | 520mA | IP54, IP55, IP56 | 4.417m³/min | |||||
Each | 1+ 48,650 € 5+ 46,710 € 10+ 45,800 € 20+ 44,910 € | Min: 1 / Meerdere: 1 | MP Cabinet Coolers Series | 115V | Square | Thermoplastic | 116.5mm | 116.5mm | 116.5mm | 4.59" | 41dBA | 18W | 4.59" | Terminal Block | 140mA | IP54, IP55, IP56 | 0.583m³/min | |||||
Each | 1+ 61,090 € 5+ 58,640 € 10+ 57,500 € 20+ 56,390 € | Min: 1 / Meerdere: 1 | MP Cabinet Coolers Series | 24V | Square | Thermoplastic | 148mm | 148mm | 148mm | 5.83" | 40dBA | 7.7W | 5.83" | Terminal Block | 350mA | IP54, IP55, IP56 | 1.417m³/min | |||||
Each | 1+ 67,580 € 5+ 64,870 € 10+ 63,600 € 20+ 62,380 € | Min: 1 / Meerdere: 1 | MP Cabinet Coolers Series | 24V | Square | Thermoplastic | 116.5mm | 116.5mm | 116.5mm | 4.59" | 41dBA | 4.3W | 4.59" | Terminal Block | 180mA | IP54, IP55, IP56 | 0.583m³/min | |||||
Each | 1+ 344,300 € 5+ 330,520 € 10+ 324,040 € 20+ 317,810 € | Min: 1 / Meerdere: 1 | MP Cabinet Coolers Series | 230V | Square | Thermoplastic | 323mm | 323mm | 323mm | 12.72" | 65dBA | 140W | 12.72" | Terminal Block | 620mA | IP54, IP55, IP56 | 22.5m³/min | |||||
Each | 1+ 58,370 € 5+ 56,040 € 10+ 54,950 € 20+ 53,890 € | Min: 1 / Meerdere: 1 | MP Cabinet Coolers Series | 115V | Square | Thermoplastic | 204mm | 204mm | 204mm | 8.03" | 40dBA | 19W | 8.03" | Terminal Block | 240mA | IP54, IP55, IP56 | 2.1m³/min | |||||
Each | 1+ 344,300 € 5+ 330,520 € 10+ 324,040 € 20+ 317,810 € | Min: 1 / Meerdere: 1 | MP Cabinet Coolers Series | 115V | Square | Thermoplastic | 323mm | 323mm | 323mm | 12.72" | 65dBA | 136W | 12.72" | Terminal Block | 1.2A | IP54, IP55, IP56 | 22.5m³/min | |||||
Each | 1+ 270,260 € 5+ 259,450 € 10+ 254,360 € 20+ 249,470 € | Min: 1 / Meerdere: 1 | MP Cabinet Coolers Series | 230V | Square | Thermoplastic | 323mm | 323mm | 323mm | 12.72" | 65dBA | 140W | 12.72" | Terminal Block | 620mA | IP54, IP55, IP56 | 22.5m³/min | |||||
Each | 1+ 270,260 € 5+ 259,450 € 10+ 254,360 € 20+ 249,470 € | Min: 1 / Meerdere: 1 | MP Cabinet Coolers Series | 115V | Square | Thermoplastic | 323mm | 323mm | 323mm | 12.72" | 65dBA | 140W | 12.72" | Terminal Block | 1.2A | IP54, IP55, IP56 | 22.5m³/min | |||||
Each | 1+ 49,730 € 5+ 47,740 € 10+ 46,800 € 20+ 45,900 € | Min: 1 / Meerdere: 1 | MP Cabinet Coolers Series | 115V | Square | Thermoplastic | 148mm | 148mm | 148mm | 5.83" | 40dBA | 19W | 5.83" | Terminal Block | 240mA | IP54, IP55, IP56 | 1.417m³/min | |||||
Each | 1+ 262,700 € 5+ 252,180 € 10+ 247,250 € 20+ 242,490 € | Min: 1 / Meerdere: 1 | MP Cabinet Coolers Series | 115V | Square | Thermoplastic | 323mm | 323mm | 323mm | 12.72" | 62dBA | 75W | 12.72" | Terminal Block | 1.2A | IP54, IP55, IP56 | 11.667m³/min | |||||
Each | 1+ 122,700 € 5+ 117,790 € 10+ 115,470 € 20+ 113,260 € | Min: 1 / Meerdere: 1 | MP Cabinet Coolers Series | 230V | Square | Thermoplastic | 254mm | 254mm | 254mm | 10" | 50dBA | 41W | 10" | Terminal Block | 480mA | IP54, IP55, IP56 | 4m³/min | |||||
Each | 1+ 49,730 € 5+ 47,740 € 10+ 46,800 € 20+ 45,900 € | Min: 1 / Meerdere: 1 | MP Cabinet Coolers Series | 230V | Square | Thermoplastic | 148mm | 148mm | 148mm | 5.83" | 40dBA | 19W | 5.83" | Terminal Block | 120mA | IP54, IP55, IP56 | 1.417m³/min | |||||
Each | 1+ 48,650 € 5+ 46,710 € 10+ 45,800 € 20+ 44,910 € | Min: 1 / Meerdere: 1 | MP Cabinet Coolers Series | 230V | Square | Thermoplastic | 116.5mm | 116.5mm | 116.5mm | 4.59" | 41dBA | 18W | 4.59" | Terminal Block | 80mA | IP54, IP55, IP56 | 0.583m³/min | |||||
Each | 1+ 262,700 € 5+ 252,180 € 10+ 247,250 € 20+ 242,490 € | Min: 1 / Meerdere: 1 | MP Cabinet Coolers Series | 230V | Square | Thermoplastic | 323mm | 323mm | 323mm | 12.72" | 62dBA | 75W | 12.72" | Terminal Block | 620mA | IP54, IP55, IP56 | 11.667m³/min | |||||
Each | 1+ 122,700 € 5+ 117,790 € 10+ 115,470 € 20+ 113,260 € | Min: 1 / Meerdere: 1 | MP Cabinet Coolers Series | 115V | Square | Thermoplastic | 254mm | 254mm | 254mm | 10" | 50dBA | 41W | 10" | Terminal Block | 260mA | IP54, IP55, IP56 | 4m³/min | |||||
Each | 1+ 73,520 € 5+ 70,570 € 10+ 69,200 € 20+ 67,860 € | Min: 1 / Meerdere: 1 | MP Cabinet Coolers Series | 24V | Square | Thermoplastic | 204mm | 204mm | 204mm | 8.03" | 40dBA | 7.7W | 8.03" | Terminal Block | 350mA | IP54, IP55, IP56 | 1.75m³/min | |||||
Each | 1+ 128,640 € 5+ 123,490 € 10+ 121,070 € 20+ 118,750 € | Min: 1 / Meerdere: 1 | MP Cabinet Coolers Series | 24V | Square | Thermoplastic | 254mm | 254mm | 254mm | 10" | 50dBA | 14W | 10" | Terminal Block | 580mA | IP54, IP55, IP56 | 3.667m³/min |