Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                                                                                                2. LED Lighting Components
                                                                                                3. COB LEDs
                                                                                                4. Single Colour COB LEDs
                                                                                                Pagina afdrukken

                                                                                                LXZ1-PR01-0600

                                                                                                LED Single Colour, Royal Blue, 447.5nm, 0.6W, 600lm Min, 1A if Max, 125°, 2.9V, Square, SMD

                                                                                                LUMILEDS
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                LUMILEDS LXZ1-PR01-0600
                                                                                                FabrikantLUMILEDS
                                                                                                Artikelnr. fabrikantLXZ1-PR01-0600
                                                                                                Ordercode2148792
                                                                                                ProductreeksLUXEON Z
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                LUMILEDS
                                                                                                FabrikantLUMILEDS
                                                                                                Artikelnr. fabrikantLXZ1-PR01-0600
                                                                                                Ordercode2148792
                                                                                                ProductreeksLUXEON Z
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                COB ColourRoyal Blue
                                                                                                Colour Rendering Index Max-
                                                                                                Power Rating600mW
                                                                                                Luminous Flux @ Test-
                                                                                                Forward Current @ Test-
                                                                                                Viewing Angle125°
                                                                                                Forward Voltage VF Typ3.5V
                                                                                                Nominal CCT (K)-
                                                                                                COB Length1.7mm
                                                                                                COB Width1.3mm
                                                                                                Opto Case Style-
                                                                                                Lumens / Watt @ Current Test620lm/W
                                                                                                Light Emitting Surface-
                                                                                                Lens Type-
                                                                                                Lens ShapeSquare
                                                                                                Height0.66mm
                                                                                                Product RangeLUXEON Z

                                                                                                Productoverzicht

                                                                                                The LXZ1-PR01-0600 is a 600lm royal blue Broad Portfolio LED enable never before seen lumen density, flexibility and freedom of design. The LUXEON Z series LED including Lime enabling highly efficient colour mixing by providing a convenient above-black body colour point with optical standalone efficacy. Industry's leading lm/mm² for high flux density solutions. It has highest degree of design flexibility. Superior colour mixing and beam control through choice of optics. It enables linear, rectangular and circular customizable light sources. It has up to 1A maximum drive current.

                                                                                                • 2.2mm² micro footprint
                                                                                                • Undomed

                                                                                                Toepassingen

                                                                                                LED Lighting

                                                                                                Technische specificaties

                                                                                                COB Colour

                                                                                                Royal Blue

                                                                                                Power Rating

                                                                                                600mW

                                                                                                Forward Current @ Test

                                                                                                -

                                                                                                Forward Voltage VF Typ

                                                                                                3.5V

                                                                                                COB Length

                                                                                                1.7mm

                                                                                                Opto Case Style

                                                                                                -

                                                                                                Light Emitting Surface

                                                                                                -

                                                                                                Lens Shape

                                                                                                Square

                                                                                                Product Range

                                                                                                LUXEON Z

                                                                                                Colour Rendering Index Max

                                                                                                -

                                                                                                Luminous Flux @ Test

                                                                                                -

                                                                                                Viewing Angle

                                                                                                125°

                                                                                                Nominal CCT (K)

                                                                                                -

                                                                                                COB Width

                                                                                                1.3mm

                                                                                                Lumens / Watt @ Current Test

                                                                                                620lm/W

                                                                                                Lens Type

                                                                                                -

                                                                                                Height

                                                                                                0.66mm

                                                                                                Technische documenten (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Aanverwante producten

                                                                                                2 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                United States
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85414100
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.02
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.