2. LED Lighting Components
                      3. LED Modules
                      4. White LED Modules
                      Pagina afdrukken

                      LXHL-MWJE

                      LED Module, LUXEON, Board + LED + Connector, Cool White, 5500 K, 450 lm

                      LUMILEDS LXHL-MWJE
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantLUMILEDS
                      Artikelnr. fabrikantLXHL-MWJE
                      Ordercode1109114
                      ProductreeksLUXEON
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      Niet langer geproduceerd

                      Productgegevens

                      FabrikantLUMILEDS
                      Artikelnr. fabrikantLXHL-MWJE
                      Ordercode1109114
                      ProductreeksLUXEON
                      Technische datasheet

                      Data Sheet

                      Product RangeLUXEON
                      LED Module TypeBoard + LED + Connector
                      LED ColourCool White
                      CCT5500K
                      Luminous Flux @ Test450lm
                      Luminous Flux @ Max-
                      Power Rating-
                      Supply Voltage21V
                      Forward Current @ Test1.05A
                      Power Module ConfigurationFlood
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C

                      Productoverzicht

                      The LUXEON series High Brightness LED with full colour palette for a wider spectrum range. The LUXEON Rebel Colours of LUXEON Rebel and LUXEON Rebel ES has leading light output, colour stability, flux density and clear saturated colours. The colour LEDs are ideal for a wide variety of lighting, signalling, signage and entertainment applications. Every LUXEON Rebel and LUXEON Rebel ES emitter has built-in quality, reliability, lumen maintenance and the ease of manufacturing needed to create a superior high quality light. The colour portfolio gives designers an endless pallet of colours to work with, adding interest, dimension and liveliness to all your lighting project.

                      • Full colour pallet for a wider spectrum range
                      • Highest efficacy available for colours allows for lower power consumption
                      • High flux and leading hot and cold performance for saturated colours
                      • Fully developed ecosystem for LUXEON Rebel platforms

                      Toepassingen

                      LED Lighting, Signalling

                      Technische specificaties

                      Product Range

                      LUXEON

                      LED Colour

                      Cool White

                      Luminous Flux @ Test

                      450lm

                      Power Rating

                      -

                      Forward Current @ Test

                      1.05A

                      Operating Temperature Min

                      -40°C

                      LED Module Type

                      Board + LED + Connector

                      CCT

                      5500K

                      Luminous Flux @ Max

                      -

                      Supply Voltage

                      21V

                      Power Module Configuration

                      Flood

                      Operating Temperature Max

                      105°C

                      Technische documenten (1)

                      Technical Data Sheet EN

                      Aanverwante producten

                      2 gevonden producten

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Malaysia
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:85414010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.015