excl. BTW

UV Emitter Modules:

83 gevonden producten
Vind een enorm aanbod van UV Emitter Modules in Farnell België. We hebben een grote selectie van UV Emitter Modules op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Intelligent Led Solutions, AMS Osram Group & Epigap.
Weergeven
Koper
Ingenieur
Fabrikant
UV Emitter Module Type
Product Range
Peak Wavelength
Typical Wattage
Forward Voltage Range
Minimum Radiometric Power
Radiance Angle
Forward Current per Chip
UV Emitter Module Mounting
UV Emitter Module Leads
Operating Temperature Max
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3585903

RoHS

Each
1+
40,630 €
5+
39,060 €
10+
38,280 €
50+
37,500 €
Totaal:40,63 €
Min: 1 / Meerdere: 1
4 Chip UV Module
N5050 PowerStar UV Series
380 to 390nm
3.85W @ 350mA
11V to 15V
1W
135° (±67.5°)
700mA
Star PCB, M3 Holes - Heatsink Mount
200mm Red & Black
70°C
3585905

RoHS

Each
1+
68,080 €
5+
59,270 €
10+
58,080 €
50+
56,900 €
Totaal:68,08 €
Min: 1 / Meerdere: 1
4 Chip UV Module
N5050 PowerStar UV Series
380 to 400nm
3.85W @ 350mA
11V to 15V
1.4W
65° (±32.5°)
700mA
Star PCB, M3 Holes - Heatsink Mount
200mm Red & Black
70°C
3585899

RoHS

Each
15+
11,810 €
Totaal:177,15 €
Min: 15 / Meerdere: 15
1 Chip UV Module
N3535 PowerStar UV Series
400 to 410nm
1.05W @ 350mA
3V to 4V
400mW
55° (±27.5°)
1A
Star PCB, M3 Holes - Heatsink Mount
200mm Red & Black
70°C
3594502

RoHS

Each
1+
48,400 €
5+
44,160 €
10+
43,280 €
50+
42,390 €
Totaal:48,40 €
Min: 1 / Meerdere: 1
1 Chip UV Module
UV N3535 LEDiL Series
260 to 270nm
2.28W
5V to 7.5V
25mW
± 45° (90°)
350mA
Square PCB, M3 Holes - Heatsink Mount
Push-In Connector
60°C
3594507

RoHS

Each
1+
52,830 €
5+
48,200 €
10+
47,240 €
50+
46,270 €
Totaal:52,83 €
Min: 1 / Meerdere: 1
1 Chip UV Module
UV N3535 LEDiL Series
300 to 320nm
2.28W
5V to 7.5V
60mW
± 65° (130°)
350mA
Square PCB, M3 Holes - Heatsink Mount
Push-In Connector
60°C
3594508

RoHS

Each
4+
15,160 €
Totaal:60,64 €
Min: 4 / Meerdere: 4
1 Chip UV Module
UV N3535 LEDiL Series
270 to 290nm
0.15W
5V to 8.5V
1mW
± 30° (60°)
30mA
Square PCB, M3 Holes - Heatsink Mount
Push-In Connector
85°C
3594515

RoHS

Each
2+
169,040 €
Totaal:338,08 €
Min: 2 / Meerdere: 2
4 Chip UV Module
UV N3535 4 SCOB Series
260 to 270nm
9.1W
20V to 30V
100mW
± 30° (60°)
350mA
Square PCB, M3 Holes - Heatsink Mount
-
60°C
3594541

RoHS

Each
1+
474,870 €
Totaal:474,87 €
Min: 1 / Meerdere: 1
12 Chip UV Module
UV N3535 VIOLET Strip Series
270 to 290nm
27.3W
20V to 30V
480mW
± 65° (130°)
350mA
Strip PCB, M3 Holes - Heatsink Mount
200mm Red & Black
60°C
3594498

RoHS

Each
1+
58,080 €
5+
53,000 €
10+
51,940 €
50+
50,880 €
Totaal:58,08 €
Min: 1 / Meerdere: 1
1 Chip UV Module
UV N3535 LEDiL Series
270 to 290nm
2.28W
5V to 7.5V
40mW
± 30° (60°)
350mA
Square PCB, M3 Holes - Heatsink Mount
Push-In Connector
60°C
3594534

RoHS

Each
1+
388,390 €
Totaal:388,39 €
Min: 1 / Meerdere: 1
9 Chip UV Module
UV N3535 9 SCOB Series
300 to 320nm
20W
15V to 22.5V
540mW
± 45° (90°)
350mA
Square PCB, M3 Holes - Heatsink Mount
-
60°C
3594544

RoHS

Each
1+
1.642,000 €
Totaal:1.642,00 €
Min: 1 / Meerdere: 1
12 Chip UV Module
UV N3535 12 VIOLET Strip Series
260 to 270nm
27.3W
20V to 30V
300mW
± 45° (90°)
350mA
Strip PCB, M3 Holes - Heatsink Mount
200mm Red & Black
60°C
3594527

RoHS

Each
1+
401,460 €
5+
351,280 €
Totaal:401,46 €
Min: 1 / Meerdere: 1
9 Chip UV Module
UV N3535 SCOB Series
270 to 290nm
20W
15V to 22.5V
360mW
± 45° (90°)
350mA
Square PCB, M3 Holes - Heatsink Mount
-
60°C
3594533

RoHS

Each
1+
388,390 €
Totaal:388,39 €
Min: 1 / Meerdere: 1
9 Chip UV Module
UV N3535 9 SCOB Series
300 to 320nm
20W
15V to 22.5V
540mW
± 30° (60°)
350mA
Square PCB, M3 Holes - Heatsink Mount
-
60°C
3594539

RoHS

Each
1+
474,870 €
Totaal:474,87 €
Min: 1 / Meerdere: 1
12 Chip UV Module
UV N3535 12 VIOLET Strip Series
270 to 290nm
27.3W
20V to 30V
480mW
± 30° (60°)
350mA
Strip PCB, M3 Holes - Heatsink Mount
200mm Red & Black
60°C
3594546

RoHS

Each
1+
501,400 €
Totaal:501,40 €
Min: 1 / Meerdere: 1
12 Chip UV Module
UV N3535 12 VIOLET Strip Series
300 to 320nm
27.3W
20V to 30V
720mW
± 30° (60°)
350mA
Strip PCB, M3 Holes - Heatsink Mount
200mm Red & Black
60°C
3585901

RoHS

Each
1+
13,950 €
5+
11,800 €
10+
11,560 €
50+
11,330 €
100+
11,090 €
Meer prijzen...
Totaal:13,95 €
Min: 1 / Meerdere: 1
1 Chip UV Module
N3535 PowerStar UV Series
410 to 420nm
1.05W @ 350mA
3V to 4V
400mW
125° (±62.5°)
1A
Star PCB, M3 Holes - Heatsink Mount
200mm Red & Black
70°C
3594511

RoHS

Each
1+
54,850 €
5+
50,060 €
10+
49,060 €
50+
48,060 €
Totaal:54,85 €
Min: 1 / Meerdere: 1
1 Chip UV Module
UV N5050 PowerStar Series
270 to 290nm
2.28W
5V to 7.5V
40mW
± 30° (60°)
350mA
Star PCB, M3 Holes - Heatsink Mount
200mm Red & Black
60°C
3594514

RoHS

Each
1+
184,320 €
5+
161,280 €
Totaal:184,32 €
Min: 1 / Meerdere: 1
4 Chip UV Module
UV N3535 SCOB Series
270 to 290nm
9.1W
20V to 30V
160mW
± 65° (130°)
350mA
Square PCB, M3 Holes - Heatsink Mount
-
60°C
3594521

RoHS

Each
2+
173,300 €
Totaal:346,60 €
Min: 2 / Meerdere: 2
4 Chip UV Module
UV N3535 4 SCOB Series
300 to 320nm
9.1W
20V to 30V
240mW
± 45° (90°)
350mA
Square PCB, M3 Holes - Heatsink Mount
-
60°C
3594532

RoHS

Each
1+
368,180 €
Totaal:368,18 €
Min: 1 / Meerdere: 1
9 Chip UV Module
UV N3535 9 SCOB Series
260 to 270nm
20W
15V to 22.5V
225mW
± 65° (130°)
350mA
Square PCB, M3 Holes - Heatsink Mount
-
60°C
3594535

RoHS

Each
1+
370,560 €
Totaal:370,56 €
Min: 1 / Meerdere: 1
9 Chip UV Module
UV N3535 9 SCOB Series
300 to 320nm
20W
15V to 22.5V
540mW
± 65° (130°)
350mA
Square PCB, M3 Holes - Heatsink Mount
-
60°C
3594505

RoHS

Each
1+
52,810 €
5+
48,170 €
10+
47,210 €
50+
46,240 €
Totaal:52,81 €
Min: 1 / Meerdere: 1
1 Chip UV Module
UV N3535 LEDiL Series
300 to 320nm
2.28W
5V to 7.5V
60mW
± 45° (90°)
350mA
Square PCB, M3 Holes - Heatsink Mount
Push-In Connector
60°C
3594528

RoHS

Each
1+
401,460 €
5+
351,280 €
Totaal:401,46 €
Min: 1 / Meerdere: 1
9 Chip UV Module
UV N3535 SCOB Series
270 to 290nm
20W
15V to 22.5V
360mW
± 65° (130°)
350mA
Square PCB, M3 Holes - Heatsink Mount
-
60°C
3594526

RoHS

Each
1+
368,180 €
Totaal:368,18 €
Min: 1 / Meerdere: 1
9 Chip UV Module
UV N3535 9 SCOB Series
270 to 290nm
20W
15V to 22.5V
360mW
± 30° (60°)
350mA
Square PCB, M3 Holes - Heatsink Mount
-
60°C
3594530

RoHS

Each
1+
410,830 €
5+
402,610 €
Totaal:410,83 €
Min: 1 / Meerdere: 1
9 Chip UV Module
UV N3535 9 SCOB Series
260 to 270nm
20W
15V to 22.5V
225mW
± 45° (90°)
350mA
Square PCB, M3 Holes - Heatsink Mount
-
60°C
51-75 van 83 artikelen
van 4 pagina('s)

topfabrikanten

VISHAY
BROADCOM
MULTICOMP PRO
ROHM
CREE LED
OSRAM
KINGBRIGHT
MIDAS DISPLAYS