1100pF General Purpose Film Capacitors:
12 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 600+ 0,170 € | Min: 600 / Meerdere: 600 | Metallized PP | Radial Box - 2 Pin | 1100pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 17.8mm | 5.4mm | 13.1mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 500+ 0,286 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 1100pF | ± 5% | 531V | 2kV | Through Hole | PC Pin | 7.5mm | 18mm | 6.5mm | 18.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 1000+ 0,176 € | Min: 1000 / Meerdere: 1000 | Metallized PP | Radial Box - 2 Pin | 1100pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 15mm | 17.8mm | 5.4mm | 13.1mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 500+ 0,314 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 1100pF | ± 3% | 531V | 2kV | Through Hole | PC Pin | 7.5mm | 18mm | 6.5mm | 18.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 4000+ 0,164 € | Min: 4000 / Meerdere: 4000 | Metallized PP | Radial Box - 2 Pin | 1100pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 10mm | 17.8mm | 5.4mm | 13.1mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 1000+ 0,185 € | Min: 1000 / Meerdere: 1000 | Metallized PP | Radial Box - 2 Pin | 1100pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 10mm | 17.8mm | 5.4mm | 13.1mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 500+ 0,314 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 1100pF | ± 3% | 531V | 2kV | Through Hole | PC Pin | 10mm | 18mm | 6.5mm | 18.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 2000+ 0,255 € | Min: 2000 / Meerdere: 2000 | Metallized PP | Radial Box - 2 Pin | 1100pF | ± 3% | 531V | 2kV | Through Hole | Radial Leaded | 15mm | 18mm | 6.5mm | 18.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 2000+ 0,232 € | Min: 2000 / Meerdere: 2000 | Metallized PP | Radial Box - 2 Pin | 1100pF | ± 5% | 531V | 2kV | Through Hole | PC Pin | 15mm | 18mm | 6.5mm | 15mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 600+ 0,212 € | Min: 600 / Meerdere: 600 | Metallized PP | Radial Box - 2 Pin | 1100pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 17.8mm | 5.4mm | 13.1mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 4000+ 0,172 € | Min: 4000 / Meerdere: 4000 | Metallized PP | Radial Box - 2 Pin | 1100pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 15mm | 17.8mm | 5.4mm | 13.1mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 500+ 0,286 € | Min: 500 / Meerdere: 500 | Metallized PP | Radial Box - 2 Pin | 1100pF | ± 5% | 531V | 2kV | Through Hole | PC Pin | 10mm | 18mm | 6.5mm | 18.5mm | ECWH(V) Series | -40°C | 105°C | |||||