390pF General Purpose Film Capacitors:
9 gevonden productenVind een enorm aanbod van 390pF General Purpose Film Capacitors in Farnell België. We hebben een groot assortiment General Purpose Film Capacitors op voorraad, zoals 1µF, 0.01µF, 0.47µF & 0.22µF General Purpose Film Capacitors van 's werelds beste fabrikanten, waaronder: Panasonic, Kemet & Lcr Components.
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,208 € 100+ 0,171 € 500+ 0,138 € 1000+ 0,113 € | Min: 10 / Meerdere: 10 | Metallized PPS Stacked | 0603 [1608 Metric] | 390pF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,171 € 500+ 0,138 € 1000+ 0,113 € | Min: 100 / Meerdere: 10 | Metallized PPS Stacked | 0603 [1608 Metric] | 390pF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | |||||
Each | 1+ 2,460 € 50+ 1,710 € 100+ 1,580 € 250+ 1,440 € 500+ 1,380 € Meer prijzen... | Min: 1 / Meerdere: 1 | Film / Foil PS | Axial Leaded | 390pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 3000+ 0,124 € | Min: 3000 / Meerdere: 3000 | Metallized PPS Stacked | 0805 [2012 Metric] | 390pF | ± 5% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 3000+ 0,124 € | Min: 3000 / Meerdere: 3000 | Metallized PPS Stacked | 0805 [2012 Metric] | 390pF | ± 5% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | |||||
Each | 3000+ 0,323 € | Min: 3000 / Meerdere: 3000 | Double Metallized PP | Radial Box - 2 Pin | 390pF | ± 5% | 300V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8mm | PHE450/F450 Series | -55°C | 105°C | |||||
Each | 3000+ 0,164 € | Min: 3000 / Meerdere: 3000 | Double Metallized PP | Radial Box - 2 Pin | 390pF | ± 5% | 180V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8mm | PHE450/F450 Series | -55°C | 105°C | |||||
Each | 3000+ 0,194 € | Min: 3000 / Meerdere: 3000 | Double Metallized PP | Radial Box - 2 Pin | 390pF | ± 5% | 250V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8mm | PHE450/F450 Series | -55°C | 105°C | |||||
Each | 4000+ 0,112 € | Min: 4000 / Meerdere: 4000 | Metallized PPS Stacked | 0603 [1608 Metric] | 390pF | ± 5% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | |||||