0.022µF Power Film Capacitors:
143 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,220 € 10+ 0,167 € 50+ 0,110 € 100+ 0,088 € 200+ 0,0786 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial | 0.022µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 10mm | 40V/µs | - | - | - | - | 12mm | 7mm | 11mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 4,380 € 10+ 3,360 € 50+ 2,840 € 150+ 2,610 € 600+ 2,390 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 0.022µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | - | 2.1kV/µs | 46A | - | 0.0416ohm | 17mm | - | - | - | 5A | - | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ 3,920 € 10+ 3,270 € 50+ 2,890 € 100+ 2,550 € 200+ 2,420 € Meer prijzen... | Min: 1 / Meerdere: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.022µF | ± 1% | High Frequency | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 7.5mm | - | - | - | KP1830 Series | - | 100°C | - | |||||
Each | 1+ 2,230 € 50+ 1,550 € 100+ 1,430 € 250+ 1,310 € 500+ 1,260 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 0.022µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | - | PC Pin | - | 2kV/µs | - | - | - | 14mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 10+ 0,355 € 100+ 0,323 € 500+ 0,265 € 1000+ 0,242 € 2000+ 0,210 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 44A | 2.49A | 0.0506ohm | - | 13mm | 6mm | 12mm | - | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,478 € 50+ 0,437 € 100+ 0,396 € 500+ 0,341 € 1000+ 0,322 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 209A | 4A | 0.0289ohm | - | 18mm | 10mm | 16mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,206 € 50+ 0,116 € 100+ 0,103 € 250+ 0,0759 € 500+ 0,0673 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial | 0.022µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | - | 12mm | 4mm | 7.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 2,700 € 10+ 2,230 € 50+ 1,880 € 400+ 1,460 € 800+ 1,330 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 0.022µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | PC Pin | - | 1.15kV/µs | 25A | - | 0.0482ohm | 10.5mm | - | - | - | 3A | - | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ 2,050 € 50+ 1,420 € 100+ 1,360 € 250+ 1,300 € 500+ 1,200 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 0.022µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9.5mm | 28mm | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 10+ 0,334 € 100+ 0,303 € 500+ 0,250 € 1000+ 0,233 € 2000+ 0,204 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 44A | 2.56A | 0.0506ohm | - | 18mm | 5mm | 11mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 1,690 € 50+ 0,972 € 250+ 0,890 € 500+ 0,818 € 1000+ 0,746 € Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Snubber | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 17kV/µs | - | - | - | - | 26.5mm | 10.5mm | 18.5mm | - | - | B32683 Series | -55°C | 110°C | - | |||||
Each | 1+ 3,580 € 10+ 2,630 € 25+ 2,580 € 50+ 2,400 € 100+ 2,200 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 15kV/µs | - | - | - | - | 30mm | 13mm | 26mm | - | 26mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ 4,400 € 10+ 3,200 € 50+ 2,660 € 200+ 2,470 € 400+ 2,210 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 6.5mm | 19.5mm | - | 19.5mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ 1,600 € 10+ 0,855 € 50+ 0,823 € 100+ 0,790 € 500+ 0,743 € Meer prijzen... | Min: 1 / Meerdere: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 28kV/µs | - | - | - | - | 18mm | 8.5mm | 14.5mm | - | 14.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,484 € 50+ 0,464 € 100+ 0,443 € 500+ 0,370 € 1000+ 0,349 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 66A | 4A | 0.029ohm | - | 26.5mm | 6mm | 15mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,290 € 5+ 1,090 € 10+ 0,893 € 25+ 0,786 € 50+ 0,679 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 550V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | 0.119ohm | - | 26mm | 8.5mm | - | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,414 € 100+ 0,320 € 500+ 0,245 € 1000+ 0,235 € 2000+ 0,175 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.3kV/µs | - | - | - | - | 13mm | 4mm | 9mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,240 € 10+ 2,590 € 50+ 2,360 € 100+ 2,160 € 200+ 1,990 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 30mm | 9.5mm | 22.5mm | - | 22.5mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ 0,125 € 50+ 0,0706 € 100+ 0,0626 € 250+ 0,0461 € 500+ 0,0408 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial | 0.022µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,372 € 100+ 0,332 € 500+ 0,279 € 1000+ 0,241 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 66A | 3.57A | 0.0362ohm | - | 26.5mm | 6mm | 15mm | - | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,303 € 100+ 0,248 € 500+ 0,206 € 1000+ 0,192 € 2000+ 0,178 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 44A | 2.56A | 0.0506ohm | - | 18mm | 5mm | 11mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,631 € 50+ 0,605 € 100+ 0,578 € 500+ 0,490 € 1000+ 0,463 € Meer prijzen... | Min: 10 / Meerdere: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 66A | 4A | 0.029ohm | - | 26.5mm | 6mm | 15mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,740 € 50+ 0,936 € 100+ 0,867 € 250+ 0,808 € 500+ 0,748 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 1% | Pulse | Through Hole | 100V | 160V | - | PC Pin | 5mm | 390V/µs | - | - | - | - | 7.5mm | 5.5mm | 7mm | - | - | MKP1837 Series | -55°C | 100°C | - | |||||
Each | 1+ 0,775 € 10+ 0,518 € 50+ 0,446 € 100+ 0,406 € 200+ 0,374 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 3.8kV/µs | - | - | - | - | 26.5mm | 7mm | 16mm | - | - | B32643H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,520 € 50+ 0,467 € 350+ 0,413 € 700+ 0,387 € 1050+ 0,375 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 209A | - | 0.0362ohm | - | 18mm | 11mm | 19mm | 3.71A | - | R75H Series | -55°C | 125°C | AEC-Q200 |