15µF Power Film Capacitors:
173 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,780 € 10+ 4,870 € 25+ 4,500 € 50+ 3,850 € 100+ 3,670 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | AC Filter | Through Hole | 275V | 600V | - | PC Pin | 37.5mm | 30V/µs | - | - | - | - | 41.5mm | 24mm | 45.5mm | - | 45.5mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,700 € 10+ 7,380 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 70V/µs | 1.05kA | 19.8A | 0.0032ohm | - | 41.5mm | 30mm | 45mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 5,890 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 27V/µs | 400A | 20.8A | - | - | 42mm | 30mm | 45mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,040 € 5+ 5,700 € 10+ 5,190 € 25+ 4,680 € 50+ 4,080 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | - | 57mm | 25mm | 40mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 4,800 € 10+ 3,880 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 375A | 10A | 0.0128ohm | - | 41mm | 17mm | 34.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 11,550 € 5+ 9,560 € 10+ 8,450 € 20+ 7,770 € 40+ 6,550 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 600A | - | 0.0097ohm | - | 42mm | 30mm | 45mm | 12.4A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 6,850 € 5+ 5,550 € 10+ 5,260 € 25+ 4,960 € 50+ 4,320 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | - | 57mm | 25mm | 40mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 7,440 € 5+ 6,030 € 10+ 5,500 € 25+ 4,960 € 50+ 4,310 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 525A | 13A | 0.0102ohm | - | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,400 € 5+ 5,990 € 10+ 5,360 € 20+ 5,010 € 40+ 4,660 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 750A | 15A | 0.0104ohm | - | 41mm | 30mm | 50.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,850 € 5+ 5,550 € 10+ 5,260 € 25+ 4,960 € 50+ 4,320 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | - | 57mm | 25mm | 40mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 16,000 € 5+ 14,100 € 10+ 12,190 € 20+ 11,210 € 40+ 10,100 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 375A | 12A | - | - | 57.5mm | 25mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ 7,630 € 5+ 5,420 € 10+ 4,800 € 20+ 3,960 € 40+ 3,460 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | - | 600A | - | 0.007ohm | - | 42.5mm | 30mm | 45mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 5,100 € 3+ 3,620 € 5+ 3,410 € 10+ 3,200 € 20+ 2,840 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | 37.5mm | 28V/µs | 336A | 14A | 0.015ohm | - | 42.5mm | 30mm | 45mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 9,980 € 30+ 9,710 € 60+ 8,230 € 120+ 8,180 € 510+ 7,590 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 480A | 23.1A | - | - | 42mm | 35mm | 50mm | - | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,680 € 10+ 3,440 € 50+ 3,270 € 100+ 2,820 € 200+ 2,680 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Can | 15µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | - | - | 330A | 20A | 0.0038ohm | 35mm | - | - | 53mm | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ 6,530 € 10+ 4,830 € 60+ 4,100 € 120+ 3,890 € 540+ 3,570 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 30V/µs | 450A | 13.7A | 0.0068ohm | - | 42mm | 35mm | 24mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 10,260 € 10+ 7,830 € 58+ 6,890 € 116+ 6,690 € 522+ 6,040 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 300A | 12.7A | 0.0068ohm | - | 42mm | 20mm | 40mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 8,870 € 10+ 5,730 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 40V/µs | 600A | 18.3A | 0.0032ohm | - | 41.5mm | 20mm | 40mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 12,430 € 5+ 10,880 € 10+ 9,010 € 25+ 8,080 € 50+ 7,460 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.011ohm | - | 57.5mm | 35mm | - | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 1+ 8,600 € 10+ 6,450 € 50+ 5,460 € 100+ 5,270 € 200+ 5,080 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 920V | - | PC Pin | 37.5mm | 54V/µs | - | - | 0.0064ohm | - | 42mm | 28mm | 42.5mm | - | 42.5mm | B32776 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,750 € 10+ 4,650 € 25+ 4,160 € 50+ 3,620 € 100+ 3,370 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 375A | 10A | 0.0128ohm | - | 41mm | 17mm | 34.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,220 € 36+ 3,950 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 15V/µs | 225A | 14.6A | 0.0064ohm | - | 42mm | 28mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,060 € 5+ 5,990 € 10+ 5,310 € 20+ 4,990 € 40+ 4,660 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 750A | 15A | 0.0104ohm | - | 41mm | 30mm | 50.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 9,910 € 3+ 7,920 € 5+ 7,560 € 10+ 7,200 € 20+ 6,650 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | Radial Leaded | - | 20V/µs | 300A | 14A | 0.005ohm | - | 42mm | 39mm | 24mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 39,070 € 5+ 33,760 € 25+ 28,440 € 50+ 26,900 € 100+ 25,580 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 15µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 600A | - | 0.003ohm | 50mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | - |