0.47µF Power Film Capacitors:
134 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,000 € 50+ 3,050 € 100+ 2,840 € 250+ 2,650 € 500+ 2,460 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 25mm | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ 0,467 € 10+ 0,302 € 25+ 0,233 € 50+ 0,186 € 100+ 0,166 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8mm | 13mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,510 € 5+ 0,387 € 10+ 0,331 € 25+ 0,255 € 50+ 0,204 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 7mm | 14mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,580 € 10+ 0,327 € 25+ 0,289 € 50+ 0,232 € 100+ 0,206 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 15mm | 20V/µs | - | - | - | - | 18mm | 8.5mm | 13.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 5,890 € 5+ 5,120 € 10+ 4,350 € 20+ 4,030 € 40+ 3,700 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | Radial Leaded | 27.5mm | 285V/µs | - | - | - | - | 31.5mm | 13.5mm | 23.5mm | - | 23.5mm | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 10+ 0,599 € 50+ 0,574 € 100+ 0,548 € 700+ 0,412 € 1400+ 0,404 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | 310V/µs | 146A | 6.23A | 0.0102ohm | - | 18mm | 7.5mm | 13.5mm | - | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,460 € 10+ 0,298 € 50+ 0,184 € 100+ 0,169 € 200+ 0,150 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | - | 12mm | 6.5mm | 12mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,858 € 50+ 0,468 € 100+ 0,377 € 250+ 0,359 € 500+ 0,342 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | - | - | - | - | 18mm | 11mm | 18.5mm | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 12,260 € 10+ 9,830 € 52+ 8,660 € 104+ 8,320 € 520+ 7,860 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 630V | 1.6kV | - | Solder Lug | 10.5mm | - | - | - | - | - | 41.5mm | 20mm | - | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 6,430 € 5+ 5,590 € 10+ 4,750 € 20+ 4,400 € 40+ 4,060 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | - | Radial Leaded | - | - | - | - | - | - | 31mm | 15mm | - | - | - | MKP378 Series | -55°C | 85°C | - | |||||
Each | 5+ 0,804 € 50+ 0,565 € 250+ 0,463 € 500+ 0,403 € 1500+ 0,367 € Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 15mm | 100V/µs | - | - | - | - | 18mm | 7mm | 14mm | - | 14mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 7,880 € 50+ 5,540 € 100+ 5,130 € 250+ 4,700 € 500+ 4,400 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 26.5mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 10+ 0,539 € 100+ 0,495 € 500+ 0,482 € 1000+ 0,481 € 2000+ 0,471 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | - | - | - | - | 13mm | 6mm | 14mm | - | 14mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,770 € 10+ 4,050 € 50+ 3,680 € 100+ 3,350 € 500+ 2,840 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | High Frequency | Through Hole | 450V | 850V | - | PC Pin | - | 450V/µs | 212A | - | 0.0046ohm | 21.5mm | - | - | - | 9A | - | C4C Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ 4,840 € 5+ 3,430 € 10+ 3,050 € 25+ 2,700 € 50+ 2,220 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 0.0077ohm | - | 42.5mm | 24.5mm | 27.5mm | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ 2,360 € 10+ 1,680 € 50+ 1,370 € 200+ 1,170 € 600+ 1,050 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 705A | 9.7A | 0.007ohm | - | 26.5mm | 13mm | 22mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 24,000 € 5+ 19,640 € 10+ 18,000 € 20+ 17,520 € 40+ 17,170 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 850V/µs | 400A | 16A | 0.005ohm | - | 44mm | 30mm | 46mm | - | 46mm | MKP386M Series | -55°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ 5,040 € 5+ 3,570 € 10+ 3,170 € 25+ 2,310 € 50+ 2,170 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 0.0077ohm | - | 42.5mm | 24.5mm | 28mm | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ 0,535 € 5+ 0,406 € 10+ 0,346 € 25+ 0,268 € 50+ 0,214 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | - | 18mm | 10mm | 15mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 1,900 € 5+ 1,620 € 10+ 1,340 € 20+ 1,230 € 40+ 1,080 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Current, Pulse | Through Hole | 220V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | 0.017ohm | - | 31mm | 11mm | - | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,050 € 10+ 1,450 € 25+ 1,290 € 50+ 1,130 € 100+ 0,972 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 220V | 400V | - | PC Pin | 22.5mm | 80V/µs | - | - | - | - | 26mm | 7mm | 15.5mm | - | 15.5mm | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ 13,720 € 10+ 10,430 € 52+ 8,880 € 104+ 8,350 € 520+ 7,390 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 827V/µs | 389A | 16A | 0.0076ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 3,350 € 10+ 2,850 € 50+ 2,590 € 108+ 2,360 € 540+ 2,000 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 500V/µs | 235A | 11.4A | 0.007ohm | - | 41.5mm | 16mm | 28.5mm | - | 28.5mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ 12,750 € 48+ 8,380 € 96+ 8,210 € 144+ 7,980 € 528+ 7,750 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder | - | 1.379kV/µs | 648A | 20A | 0.0051ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 0,666 € 5+ 0,431 € 10+ 0,376 € 25+ 0,306 € 50+ 0,245 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 15mm | 25V/µs | - | - | - | - | 18mm | 9mm | 16mm | - | - | - | -40°C | 105°C | - |