Power Film Capacitors:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,730 € 50+ 1,600 € 100+ 1,530 € 250+ 1,460 € 500+ 1,390 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 40V/µs | - | - | 0.0089ohm | - | 31.5mm | 14mm | 24.5mm | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 6,870 € | Min: 200 / Meerdere: 200 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 480A | 9.9A | 0.0089ohm | - | 57.5mm | 30mm | 51mm | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 45+ 11,440 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 52.5mm | 20V/µs | 240A | 13.8A | 0.0089ohm | - | 57.5mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ 11,910 € | Min: 45 / Meerdere: 45 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | PC Pin | 52.5mm | 20V/µs | 240A | 13.8A | 0.0089ohm | - | 57.5mm | 30mm | 45mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 255+ 25,490 € | Min: 255 / Meerdere: 255 | Metallized PP | Can | 10µF | ± 10% | AC Filter | Stud Mount - M10 | 690V | - | - | Quick Connect | - | 75V/µs | 750A | 12A | 0.0089ohm | 50mm | - | - | 125mm | - | FLA Series | -40°C | 85°C | - | |||||
Each | 510+ 1,370 € | Min: 510 / Meerdere: 510 | Metallized PP | Radial Box - 2 Pin | 3.7µF | ± 10% | DC Link, High Frequency | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 260A | 10.2A | 0.0089ohm | - | 32mm | 18mm | 33mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |