Hoeveelheid | |
---|---|
45+ | 11,910 € |
Productgegevens
Productoverzicht
MKP1848H DC-Link series THB metallized polypropylene DC-Link film capacitors are ideal for out-of-doors applications or in other harsh environments, renewable energies inverters, UPS, battery chargers and motor drives. The MKP1848H DC-Link series features high robustness under high humidity and maximum operation temperature of 105°C. The MKP1848H withstands 85°C and 85% relative humidity (RH) for 1000h at UNDC while ensuring a capacitance deviation not higher than 10% and keeping stable ESR and insulation resistance.
- AEC-Q200 qualified, revision D at Tmax = 85°C
- High ripple current capability, low ESR, low ESL
- Radial mounting
- Highly stable capacitance and equivalent series resistance over lifetime even under harsh conditions
Technische specificaties
Metallized PP
12µF
DC Link
-
GRADE III (Test Condition B)
52.5mm
240A
0.0089ohm
57.5mm
45mm
-
-40°C
AEC-Q200
Radial Box - 2 Pin
± 5%
Through Hole
1.2kV
PC Pin
20V/µs
13.8A
-
30mm
-
MKP1848H Series
85°C
No SVHC (21-Jan-2025)
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Portugal
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring