excl. BTW

Power Film Capacitors:

13 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3254694

RoHS

Date/Lot Code

Each
1+
7,100 €
10+
5,300 €
84+
4,310 €
168+
4,200 €
504+
3,960 €
Meer prijzen...
Min: 1 / Meerdere: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
500A
13.8A
0.0056ohm
41.5mm
20mm
40mm
R76H Series
-55°C
125°C
AEC-Q200
4049129

RoHS

Date/Lot Code

Each
1+
8,010 €
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
135A
13.8A
0.0107ohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
4332236

RoHS

Date/Lot Code

Each
1+
5,070 €
5+
4,330 €
10+
3,580 €
20+
3,440 €
40+
3,310 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
0
Through Hole
-
900V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
420A
13.8A
0.0076ohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
4332217

RoHS

Each
1+
4,910 €
5+
4,250 €
10+
3,590 €
20+
3,390 €
40+
3,180 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
0
Through Hole
-
700V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
525A
13.8A
0.0076ohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
3463344

RoHS

Each
1+
7,960 €
5+
4,930 €
10+
4,050 €
20+
3,430 €
40+
2,880 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
500V/µs
340A
13.8A
0.004ohm
46mm
25mm
-
-
-40°C
85°C
-
3463341

RoHS

Each
1+
8,210 €
5+
5,090 €
10+
4,170 €
20+
3,540 €
40+
2,890 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
900V/µs
423A
13.8A
0.006ohm
46mm
28.5mm
-
-
-40°C
85°C
-
3463348

RoHS

Each
1+
7,320 €
5+
4,540 €
10+
3,710 €
20+
3,150 €
40+
3,090 €
Min: 1 / Meerdere: 1
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
500V/µs
340A
13.8A
0.004ohm
46mm
25mm
-
-
-40°C
85°C
-
3373020

RoHS

Date/Lot Code

Each
1+
8,710 €
5+
7,050 €
10+
6,680 €
25+
6,300 €
50+
5,490 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
625A
13.8A
0.0086ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
3372938

RoHS

Date/Lot Code

Each
1+
8,710 €
5+
7,050 €
10+
6,680 €
25+
6,300 €
50+
5,490 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
625A
13.8A
0.0086ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
4074505

RoHS

Date/Lot Code

Each
45+
11,440 €
Min: 45 / Meerdere: 45
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
PC Pin
52.5mm
20V/µs
240A
13.8A
0.0089ohm
57.5mm
30mm
45mm
MKP1848H Series
-40°C
85°C
AEC-Q200
4074503

RoHS

Date/Lot Code

Each
45+
11,910 €
Min: 45 / Meerdere: 45
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
PC Pin
52.5mm
20V/µs
240A
13.8A
0.0089ohm
57.5mm
30mm
45mm
MKP1848H Series
-40°C
85°C
AEC-Q200
4728316

RoHS

Each
1+
4,700 €
5+
4,360 €
10+
3,960 €
25+
3,650 €
50+
3,390 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
525A
13.8A
0.0076ohm
42mm
20mm
40mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728364

RoHS

Each
1+
5,110 €
5+
4,750 €
10+
4,310 €
25+
3,970 €
50+
3,690 €
Meer prijzen...
Min: 1 / Meerdere: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
420A
13.8A
0.0076ohm
42mm
20mm
40mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-13 van 13 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY