Power Film Capacitors:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,600 € 10+ 6,450 € 50+ 5,460 € 100+ 5,270 € 200+ 5,080 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 920V | - | PC Pin | 37.5mm | 54V/µs | - | - | 0.0064ohm | 42mm | 28mm | 42.5mm | 42.5mm | B32776 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,500 € 10+ 4,370 € 50+ 3,830 € 100+ 3,420 € 200+ 3,260 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 14A | 7600µohm | 42mm | 28mm | 42.5mm | - | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 41,860 € 10+ 34,920 € 20+ 34,220 € | Min: 1 / Meerdere: 1 | Film / Foil PP | - | 80µF | ± 10% | DC Link | Through Hole | 850V | GRADE II (Test Condition A) | PC Pin | 29mm | - | 5.2kA | 56A | 570µohm | 97.5mm | 38mm | 42.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 50,100 € 10+ 45,610 € 20+ 44,700 € | Min: 1 / Meerdere: 1 | Film / Foil PP | - | 115µF | ± 10% | DC Link | Through Hole | 650V | GRADE II (Test Condition A) | PC Pin | 29mm | - | 6kA | 60A | 510µohm | 97.5mm | 38mm | 42.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 39,170 € 10+ 32,820 € 20+ 32,160 € | Min: 1 / Meerdere: 1 | Film / Foil PP | - | 60µF | ± 10% | DC Link | Through Hole | 920V | GRADE II (Test Condition A) | PC Pin | 29mm | - | 4.7kA | 55A | 650µohm | 97.5mm | 38mm | 42.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,600 € 10+ 4,450 € 50+ 3,900 € 100+ 3,480 € 200+ 3,320 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 14.5A | 8100µohm | 42mm | 28mm | 42.5mm | - | B32776YZ Series | -40°C | 105°C | - | |||||
Each | 440+ 5,730 € | Min: 440 / Meerdere: 440 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 54V/µs | - | - | 0.0044ohm | 42mm | 28mm | 42.5mm | - | B32676 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 440+ 5,150 € | Min: 440 / Meerdere: 440 | Metallized PP | Radial Box - 4 Pin | 27µF | ± 10% | DC Link | Through Hole | 700V | - | PC Pin | 37.5mm | 22V/µs | - | - | 0.0046ohm | 42mm | 28mm | 42.5mm | 42.5mm | B32776 Series | -40°C | 105°C | AEC-Q200 |