Power Film Capacitors:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 41,860 € 10+ 34,920 € 20+ 34,220 € | Min: 1 / Meerdere: 1 | Film / Foil PP | 80µF | ± 10% | DC Link | Through Hole | 850V | GRADE II (Test Condition A) | PC Pin | 29mm | 5.2kA | 56A | 570µohm | 97.5mm | 38mm | 42.5mm | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 50,100 € 10+ 45,610 € 20+ 44,700 € | Min: 1 / Meerdere: 1 | Film / Foil PP | 115µF | ± 10% | DC Link | Through Hole | 650V | GRADE II (Test Condition A) | PC Pin | 29mm | 6kA | 60A | 510µohm | 97.5mm | 38mm | 42.5mm | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 39,170 € 10+ 32,820 € 20+ 32,160 € | Min: 1 / Meerdere: 1 | Film / Foil PP | 60µF | ± 10% | DC Link | Through Hole | 920V | GRADE II (Test Condition A) | PC Pin | 29mm | 4.7kA | 55A | 650µohm | 97.5mm | 38mm | 42.5mm | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 |