Power Film Capacitors:
13 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 61,030 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 166µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | - | Screw | 35mm | 20V/µs | - | 55A | 0.0014ohm | 85mm | - | - | 197mm | - | 197mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 122,000 € 3+ 106,750 € 5+ 88,450 € 10+ 79,300 € 20+ 73,200 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | Can | 110µF | ± 10% | DC Link | Panel Mount | - | 1.1kV | - | Screw | 45mm | - | 2.2kA | 55A | 0.0014ohm | 84.5mm | - | - | 65mm | - | - | B25632E Series | -40°C | 85°C | - | |||||
Each | 1+ 104,860 € 3+ 91,750 € 5+ 76,020 € 10+ 68,160 € 20+ 62,910 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | Can | 90µF | ± 10% | DC Link | Panel Mount | - | 900V | - | Screw | 45mm | - | 2.5kA | 55A | 0.001ohm | 84.5mm | - | - | 50mm | - | - | B25632E Series | -40°C | 85°C | - | |||||
Each | 1+ 149,610 € 5+ 138,340 € 10+ 127,060 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 56µF | ± 10% | AC Filter | Stud Mount - M12 | 850V | 2kV | GRADE III (Test Condition B) | Screw | 35mm | 80V/µs | - | 55A | 0.0014ohm | 85mm | - | - | 247mm | 55A | - | C44P-T Series | -30°C | 70°C | - | |||||
Each | 1+ 58,340 € 3+ 56,650 € 5+ 54,950 € 10+ 53,260 € 20+ 51,560 € Meer prijzen... | Min: 1 / Meerdere: 1 | Film / Foil PP | - | 175µF | ± 10% | DC Link | Through Hole | - | 650V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 6.5kA | 55A | 660µohm | - | 109mm | 49.5mm | 40.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 39,170 € 10+ 32,820 € 20+ 32,160 € | Min: 1 / Meerdere: 1 | Film / Foil PP | - | 60µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | PC Pin | 29mm | - | 4.7kA | 55A | 650µohm | - | 97.5mm | 38mm | 42.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 135,150 € 5+ 124,970 € 10+ 114,790 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | GRADE III (Test Condition B) | Screw | 35mm | 30V/µs | - | 55A | 0.0016ohm | 75mm | - | - | 247mm | 55A | - | C44P-T Series | -30°C | 70°C | - | |||||
KEMET / PARTNER STOCK | Each | 1+ 151,680 € 3+ 143,410 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 166µF | ± 5% | AC Filter | Stud Mount - M12 | -480V | 1.1kV | - | - | 35mm | 20V/µs | - | 55A | 0.0014ohm | 85mm | - | - | 197mm | - | - | C44P-R Series | -25°C | 70°C | - | ||||
Each | 1+ 83,840 € 9+ 70,770 € 18+ 64,820 € 54+ 60,740 € 108+ 59,530 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 320µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | - | Screw | 28mm | 12.5V/µs | - | 55A | 0.002ohm | 65mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 137,540 € 8+ 124,470 € 12+ 111,390 € 52+ 100,970 € 100+ 98,950 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 1kV | 2.3kV | - | Screw | 35mm | 85V/µs | - | 55A | 0.0012ohm | 95mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 99,090 € 5+ 89,820 € 10+ 80,550 € 50+ 71,760 € 100+ 68,740 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | - | Screw | 35mm | 70V/µs | - | 55A | 0.0015ohm | 85mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 37,130 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 250µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | - | Screw | 35mm | 20V/µs | - | 55A | 0.0024ohm | 85mm | - | - | 242mm | - | 242mm | C44H Series | -25°C | 70°C | - | |||||
Each | 1+ 148,690 € 5+ 137,500 € 10+ 126,310 € | Min: 1 / Meerdere: 1 | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | GRADE III (Test Condition B) | Screw | 35mm | 70V/µs | - | 55A | 0.0015ohm | 85mm | - | - | 247mm | 55A | - | C44P-T Series | -30°C | 70°C | - |