260 U kunt nu voorraad reserveren
| Hoeveelheid | |
|---|---|
| 1+ | 7,05 € |
| 3+ | 7,04 € |
| 5+ | 7,02 € |
| 10+ | 6,95 € |
| 20+ | 6,47 € |
| 50+ | 5,99 € |
Productgegevens
Productoverzicht
The 74271622S is a snap Ferrite Core features best performance (impedance) especially with 2 windings. This STAR-GAP snap ferrite is also features worldwide first split case ferrite with "defined air-gap" (patented) and low magnetic saturation of the material in cases of high DC current applications which therefore gives a low reduction of impedance. The pre-fixing and cable protection system of this core is time saving and makes it easier to assemble. The this core reduce disturbance by USB 2.0 and other fast digital signals, minimize the interference by fast circuits and SMPS and suppress of the harmonic waves and no damping for the signal below 100MHz.
- UL94-V0 Classification of the plastic case
- -25 to 105°C Operating temperature range
Toepassingen
Communications & Networking, Wireless
Waarschuwingen
The usage and operation of the product within ambient conditions, which probably alloy or harm the component surface, has to be avoided.
Technische specificaties
12.5mm
2.5GHz
WE-STAR-GAP Series
100MHz
140ohm
No SVHC (25-Jun-2025)
Technische documenten (2)
Aanverwante producten
6 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Germany
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring