• Beveiliging en bewaking
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
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Panel / Chassis Mount Resistors

                      HS Series Panel / Chassis Mount Resistors:

                      1.629 gevonden producten
                      Vind een enorm aanbod van HS Series Panel / Chassis Mount Resistors in Farnell België. We hebben een groot assortiment Panel / Chassis Mount Resistors op voorraad, zoals HS Series, TE Series, CJP Series & THS Series Panel / Chassis Mount Resistors van 's werelds beste fabrikanten, waaronder: Ohmite, Cgs - Te Connectivity, Arcol & Te Connectivity / Partner Stock.
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Resistance
                      Product Range
                      Power Rating
                      Resistance Tolerance
                      Resistor Terminals
                      Voltage Rating
                      Resistor Technology
                      Temperature Coefficient
                      Resistor Type
                      Resistor Mounting
                      Product Length
                      Product Width
                      Product Height
                      Operating Temperature Min
                      Operating Temperature Max
                      Qualification
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      HSA25270RJ
                      CGS - TE CONNECTIVITY HSA25270RJ
                      2805185

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      CGS - TE CONNECTIVITY
                      1. Resistor
                      2. 270 ohm
                      3. HS Series
                      4. 25 W
                      5. ± 5%
                      6. Solder Lug
                      7. 550 V
                      Each
                      1+
                      4,050 €
                      5+
                      3,330 €
                      10+
                      2,920 €
                      20+
                      2,670 €
                      40+
                      2,360 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      270ohm
                      HS Series
                      25W
                      ± 5%
                      Solder Lug
                      550V
                      Wirewound
                      ± 30ppm/°C
                      High Power
                      Chassis Mount
                      29mm
                      28mm
                      15mm
                      -
                      -
                      -
                      HSA102R2J
                      CGS - TE CONNECTIVITY HSA102R2J
                      2805168

                      Data Sheet

                      RoHS

                      CGS - TE CONNECTIVITY
                      1. Resistor
                      2. 2.2 ohm
                      3. HS Series
                      4. 16 W
                      5. ± 5%
                      6. Solder Lug
                      7. 265 V
                      Each
                      1+
                      2,880 €
                      5+
                      2,630 €
                      10+
                      2,370 €
                      25+
                      1,750 €
                      50+
                      1,550 €
                      Min: 1 / Meerdere: 1
                      2.2ohm
                      HS Series
                      16W
                      ± 5%
                      Solder Lug
                      265V
                      Wirewound
                      ± 50ppm/°C
                      High Power
                      Chassis Mount
                      21mm
                      21mm
                      11mm
                      -
                      -
                      -
                      HSA101R0J
                      CGS - TE CONNECTIVITY HSA101R0J
                      2805163

                      Data Sheet

                      RoHS

                      CGS - TE CONNECTIVITY
                      1. Resistor
                      2. 1 ohm
                      3. HS Series
                      4. 16 W
                      5. ± 5%
                      6. Solder Lug
                      7. 265 V
                      Each
                      1+
                      2,900 €
                      5+
                      2,640 €
                      10+
                      2,380 €
                      25+
                      1,760 €
                      50+
                      1,550 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      1ohm
                      HS Series
                      16W
                      ± 5%
                      Solder Lug
                      265V
                      Wirewound
                      ± 50ppm/°C
                      High Power
                      Chassis Mount
                      21mm
                      21mm
                      11mm
                      -
                      -
                      -
                      HS10 500R J
                      ARCOL HS10 500R J
                      2478145

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Axial Leaded
                      3. 500 ohm
                      4. HS Series
                      5. 10 W
                      6. ± 5%
                      7. Solder Lug
                      8. 160 V
                      Each
                      1+
                      4,240 €
                      5+
                      3,800 €
                      10+
                      3,350 €
                      25+
                      3,040 €
                      50+
                      2,570 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      500ohm
                      HS Series
                      10W
                      ± 5%
                      Solder Lug
                      160V
                      Wirewound
                      ± 100ppm/°C
                      High Power
                      Panel Mount
                      15.9mm
                      16.5mm
                      8.8mm
                      -
                      -
                      MIL-PRF-18546
                      HS50 6R8 F
                      ARCOL HS50 6R8 F
                      2678705

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Aluminium
                      3. 6.8 ohm
                      4. HS Series
                      5. 50 W
                      6. ± 1%
                      7. Solder Lug
                      8. 1.25 kV
                      Each
                      1+
                      5,770 €
                      10+
                      3,460 €
                      20+
                      3,390 €
                      Min: 1 / Meerdere: 1
                      6.8ohm
                      HS Series
                      50W
                      ± 1%
                      Solder Lug
                      1.25kV
                      Wirewound
                      ± 100ppm/°C
                      High Power
                      Panel Mount
                      49.1mm
                      28mm
                      14.8mm
                      -
                      -
                      MIL-PRF-18546
                      HS50 1R2 J
                      ARCOL HS50 1R2 J
                      2478199

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Axial Leaded
                      3. 1.2 ohm
                      4. HS Series
                      5. 50 W
                      6. ± 5%
                      7. Solder Lug
                      8. 1.25 kV
                      Each
                      1+
                      3,750 €
                      10+
                      3,000 €
                      20+
                      2,940 €
                      Min: 1 / Meerdere: 1
                      1.2ohm
                      HS Series
                      50W
                      ± 5%
                      Solder Lug
                      1.25kV
                      Wirewound
                      ± 100ppm/°C
                      High Power
                      Panel Mount
                      49.1mm
                      28mm
                      14.8mm
                      -
                      -
                      MIL-PRF-18546
                      HS50 150R J
                      ARCOL HS50 150R J
                      2478194

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Axial Leaded
                      3. 150 ohm
                      4. HS Series
                      5. 50 W
                      6. ± 5%
                      7. Solder Lug
                      8. 1.25 kV
                      Each
                      1+
                      5,580 €
                      10+
                      5,020 €
                      100+
                      2,860 €
                      Min: 1 / Meerdere: 1
                      150ohm
                      HS Series
                      50W
                      ± 5%
                      Solder Lug
                      1.25kV
                      Wirewound
                      ± 100ppm/°C
                      High Power
                      Panel Mount
                      49.1mm
                      28mm
                      14.8mm
                      -
                      -
                      MIL-PRF-18546
                      HS100 100R J
                      ARCOL HS100 100R J
                      2478152

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Axial Leaded
                      3. 100 ohm
                      4. HS Series
                      5. 100 W
                      6. ± 5%
                      7. Solder Lug
                      8. 1.9 kV
                      Each
                      1+
                      9,820 €
                      3+
                      9,010 €
                      5+
                      7,950 €
                      10+
                      6,170 €
                      20+
                      5,920 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      100ohm
                      HS Series
                      100W
                      ± 5%
                      Solder Lug
                      1.9kV
                      Wirewound
                      ± 100ppm/°C
                      High Power
                      Panel Mount
                      65.2mm
                      47.5mm
                      24.1mm
                      -
                      -
                      MIL-PRF-18546
                      HS25 2R J
                      ARCOL HS25 2R J
                      2478175

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Axial Leaded
                      3. 2 ohm
                      4. HS Series
                      5. 25 W
                      6. ± 5%
                      7. Solder Lug
                      8. 550 V
                      Each
                      1+
                      3,660 €
                      3+
                      3,010 €
                      5+
                      2,870 €
                      10+
                      2,730 €
                      20+
                      2,410 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      2ohm
                      HS Series
                      25W
                      ± 5%
                      Solder Lug
                      550V
                      Wirewound
                      ± 100ppm/°C
                      High Power
                      Panel Mount
                      27.3mm
                      28mm
                      14.8mm
                      -
                      -
                      MIL-PRF-18546
                      HS50 120R F
                      ARCOL HS50 120R F
                      2678675

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Aluminium
                      3. 120 ohm
                      4. HS Series
                      5. 50 W
                      6. ± 1%
                      7. Solder Lug
                      8. 1.25 kV
                      Each
                      1+
                      8,320 €
                      10+
                      4,620 €
                      20+
                      4,530 €
                      Min: 1 / Meerdere: 1
                      120ohm
                      HS Series
                      50W
                      ± 1%
                      Solder Lug
                      1.25kV
                      Wirewound
                      ± 100ppm/°C
                      High Power
                      Panel Mount
                      49.1mm
                      28mm
                      14.8mm
                      -
                      -
                      MIL-PRF-18546
                      HS100 100R F
                      ARCOL HS100 100R F
                      2678712

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Aluminium
                      3. 100 ohm
                      4. HS Series
                      5. 100 W
                      6. ± 1%
                      7. Solder Lug
                      8. 1.9 kV
                      Each
                      1+
                      11,820 €
                      3+
                      10,530 €
                      5+
                      9,130 €
                      10+
                      7,720 €
                      20+
                      7,310 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      100ohm
                      HS Series
                      100W
                      ± 1%
                      Solder Lug
                      1.9kV
                      Wirewound
                      ± 100ppm/°C
                      High Power
                      Panel Mount
                      65.2mm
                      47.5mm
                      24.1mm
                      -
                      -
                      MIL-PRF-18546
                      HS25 150R J
                      ARCOL HS25 150R J
                      2478169

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Axial Leaded
                      3. 150 ohm
                      4. HS Series
                      5. 25 W
                      6. ± 5%
                      7. Solder Lug
                      8. 550 V
                      Each
                      1+
                      6,020 €
                      3+
                      5,410 €
                      5+
                      4,800 €
                      10+
                      4,190 €
                      20+
                      3,350 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      150ohm
                      HS Series
                      25W
                      ± 5%
                      Solder Lug
                      550V
                      Wirewound
                      ± 100ppm/°C
                      High Power
                      Panel Mount
                      27.3mm
                      28mm
                      14.8mm
                      -
                      -
                      MIL-PRF-18546
                      HS10 10K J
                      ARCOL HS10 10K J
                      2478135

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Axial Leaded
                      3. 10 kohm
                      4. HS Series
                      5. 10 W
                      6. ± 5%
                      7. Solder Lug
                      8. 160 V
                      Each
                      1+
                      5,060 €
                      5+
                      4,590 €
                      10+
                      4,120 €
                      25+
                      3,040 €
                      50+
                      2,570 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      10kohm
                      HS Series
                      10W
                      ± 5%
                      Solder Lug
                      160V
                      Wirewound
                      ± 25ppm/°C
                      High Power
                      Panel Mount
                      15.9mm
                      16.5mm
                      8.8mm
                      -
                      -
                      MIL-PRF-18546
                      HS300 3R F
                      ARCOL HS300 3R F
                      2678777

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Aluminium
                      3. 3 ohm
                      4. HS Series
                      5. 300 W
                      6. ± 1%
                      7. Threaded Stud
                      8. 2.5 kV
                      Each
                      1+
                      37,170 €
                      10+
                      30,610 €
                      Min: 1 / Meerdere: 1
                      3ohm
                      HS Series
                      300W
                      ± 1%
                      Threaded Stud
                      2.5kV
                      Wirewound
                      ± 100ppm/°C
                      High Power
                      Panel Mount
                      127.7mm
                      72.5mm
                      41.8mm
                      -
                      -
                      MIL-PRF-18546
                      HS25 100R F
                      ARCOL HS25 100R F
                      2678656

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Aluminium
                      3. 100 ohm
                      4. HS Series
                      5. 25 W
                      6. ± 1%
                      7. Solder Lug
                      8. 550 V
                      Each
                      1+
                      4,970 €
                      3+
                      4,210 €
                      5+
                      3,440 €
                      10+
                      2,680 €
                      20+
                      2,560 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      100ohm
                      HS Series
                      25W
                      ± 1%
                      Solder Lug
                      550V
                      Wirewound
                      ± 100ppm/°C
                      High Power
                      Panel Mount
                      27.3mm
                      28mm
                      14.8mm
                      -
                      -
                      MIL-PRF-18546
                      HS100 220R F
                      ARCOL HS100 220R F
                      2678721

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Aluminium
                      3. 220 ohm
                      4. HS Series
                      5. 100 W
                      6. ± 1%
                      7. Solder Lug
                      8. 1.9 kV
                      Each
                      1+
                      13,160 €
                      3+
                      10,530 €
                      5+
                      9,930 €
                      10+
                      9,320 €
                      20+
                      8,600 €
                      Min: 1 / Meerdere: 1
                      220ohm
                      HS Series
                      100W
                      ± 1%
                      Solder Lug
                      1.9kV
                      Wirewound
                      ± 100ppm/°C
                      High Power
                      Panel Mount
                      65.2mm
                      47.5mm
                      24.1mm
                      -
                      -
                      MIL-PRF-18546
                      HS200 68R F
                      ARCOL HS200 68R F
                      2678767

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Aluminium
                      3. 68 ohm
                      4. HS Series
                      5. 200 W
                      6. ± 1%
                      7. Threaded Stud
                      8. 1.9 kV
                      Each
                      1+
                      34,010 €
                      10+
                      23,900 €
                      20+
                      23,420 €
                      Min: 1 / Meerdere: 1
                      68ohm
                      HS Series
                      200W
                      ± 1%
                      Threaded Stud
                      1.9kV
                      Wirewound
                      ± 100ppm/°C
                      High Power
                      Panel Mount
                      89.7mm
                      72.5mm
                      41.8mm
                      -
                      -
                      MIL-PRF-18546
                      HS100 10R F
                      ARCOL HS100 10R F
                      2678714

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Aluminium
                      3. 10 ohm
                      4. HS Series
                      5. 100 W
                      6. ± 1%
                      7. Solder Lug
                      8. 1.9 kV
                      Each
                      1+
                      9,390 €
                      3+
                      8,750 €
                      5+
                      8,100 €
                      10+
                      7,460 €
                      20+
                      7,310 €
                      Min: 1 / Meerdere: 1
                      10kohm
                      HS Series
                      100W
                      ± 1%
                      Solder Lug
                      1.9kV
                      Wirewound
                      ± 100ppm/°C
                      High Power
                      Panel Mount
                      65.2mm
                      47.5mm
                      24.1mm
                      -
                      -
                      MIL-PRF-18546
                      HS300 4R F
                      ARCOL HS300 4R F
                      2678778

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Aluminium
                      3. 4 ohm
                      4. HS Series
                      5. 300 W
                      6. ± 1%
                      7. Threaded Stud
                      8. 2.5 kV
                      Each
                      1+
                      45,810 €
                      10+
                      32,450 €
                      20+
                      31,800 €
                      Min: 1 / Meerdere: 1
                      4ohm
                      HS Series
                      300W
                      ± 1%
                      Threaded Stud
                      2.5kV
                      Wirewound
                      ± 100ppm/°C
                      High Power
                      Panel Mount
                      127.7mm
                      72.5mm
                      41.8mm
                      -
                      -
                      MIL-PRF-18546
                      HS10 1R F
                      ARCOL HS10 1R F
                      2678650

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Aluminium
                      3. 1 ohm
                      4. HS Series
                      5. 10 W
                      6. ± 1%
                      7. Solder Lug
                      8. 160 V
                      Each
                      1+
                      4,800 €
                      5+
                      4,260 €
                      10+
                      3,710 €
                      25+
                      3,070 €
                      50+
                      2,610 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      1ohm
                      HS Series
                      10W
                      ± 1%
                      Solder Lug
                      160V
                      Wirewound
                      ± 100ppm/°C
                      High Power
                      Panel Mount
                      15.9mm
                      16.5mm
                      8.8mm
                      -
                      -
                      MIL-PRF-18546
                      HS25 150R F
                      ARCOL HS25 150R F
                      2678659

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Aluminium
                      3. 150 ohm
                      4. HS Series
                      5. 25 W
                      6. ± 1%
                      7. Solder Lug
                      8. 550 V
                      Each
                      1+
                      5,790 €
                      3+
                      5,740 €
                      5+
                      5,680 €
                      10+
                      3,010 €
                      20+
                      2,870 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      150ohm
                      HS Series
                      25W
                      ± 1%
                      Solder Lug
                      550V
                      Wirewound
                      ± 100ppm/°C
                      High Power
                      Panel Mount
                      27.3mm
                      28mm
                      14.8mm
                      -
                      -
                      MIL-PRF-18546
                      HS15 1R J
                      ARCOL HS15 1R J
                      2478159

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Axial Leaded
                      3. 1 ohm
                      4. HS Series
                      5. 15 W
                      6. ± 5%
                      7. Solder Lug
                      8. 265 V
                      Each
                      1+
                      4,970 €
                      5+
                      3,960 €
                      10+
                      2,940 €
                      25+
                      2,850 €
                      50+
                      2,570 €
                      Min: 1 / Meerdere: 1
                      1ohm
                      HS Series
                      15W
                      ± 5%
                      Solder Lug
                      265V
                      Wirewound
                      ± 100ppm/°C
                      High Power
                      Panel Mount
                      19.9mm
                      21mm
                      11mm
                      -
                      -
                      MIL-PRF-18546
                      HS10 3R9 J
                      ARCOL HS10 3R9 J
                      2478144

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Axial Leaded
                      3. 3.9 ohm
                      4. HS Series
                      5. 10 W
                      6. ± 5%
                      7. Solder Lug
                      8. 160 V
                      Each
                      1+
                      5,110 €
                      5+
                      4,510 €
                      10+
                      3,900 €
                      25+
                      2,880 €
                      50+
                      2,440 €
                      Min: 1 / Meerdere: 1
                      3.9ohm
                      HS Series
                      10W
                      ± 5%
                      Solder Lug
                      160V
                      Wirewound
                      ± 100ppm/°C
                      High Power
                      Panel Mount
                      15.9mm
                      16.5mm
                      8.8mm
                      -
                      -
                      MIL-PRF-18546
                      HS25 680R F
                      ARCOL HS25 680R F
                      2678669

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Aluminium
                      3. 680 ohm
                      4. HS Series
                      5. 25 W
                      6. ± 1%
                      7. Solder Lug
                      8. 550 V
                      Each
                      1+
                      6,110 €
                      3+
                      5,900 €
                      5+
                      5,680 €
                      10+
                      4,570 €
                      20+
                      4,080 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      680ohm
                      HS Series
                      25W
                      ± 1%
                      Solder Lug
                      550V
                      Wirewound
                      ± 100ppm/°C
                      High Power
                      Panel Mount
                      27.3mm
                      28mm
                      14.8mm
                      -
                      -
                      MIL-PRF-18546
                      HS25 1K5 J
                      ARCOL HS25 1K5 J
                      2478172

                      Data Sheet

                      RoHS

                      ARCOL
                      1. Resistor
                      2. Axial Leaded
                      3. 1.5 kohm
                      4. HS Series
                      5. 25 W
                      6. ± 5%
                      7. Solder Lug
                      8. 550 V
                      Each
                      1+
                      5,670 €
                      3+
                      5,010 €
                      5+
                      4,340 €
                      10+
                      3,680 €
                      20+
                      3,150 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      1.5kohm
                      HS Series
                      25W
                      ± 5%
                      Solder Lug
                      550V
                      Wirewound
                      ± 25ppm/°C
                      High Power
                      Panel Mount
                      27.3mm
                      28mm
                      14.8mm
                      -
                      -
                      MIL-PRF-18546
                      VergelijkenPrijs voorHoeveelheid
                      1-25 van 1629 artikelen
                      van 66 pagina('s)