HSF Series Panel / Chassis Mount Resistors:
96 gevonden productenVind een enorm aanbod van HSF Series Panel / Chassis Mount Resistors in Farnell België. We hebben een groot assortiment Panel / Chassis Mount Resistors op voorraad, zoals HS Series, TE Series, CJP Series & THS Series Panel / Chassis Mount Resistors van 's werelds beste fabrikanten, waaronder: Ohmite.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
1
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,450 € 5+ 5,530 € 10+ 5,090 € 25+ 4,860 € 50+ 4,620 € | Min: 1 / Meerdere: 1 | 4.7ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ 6,450 € 5+ 5,530 € 10+ 5,090 € | Min: 1 / Meerdere: 1 | 5.6ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ 6,100 € 5+ 5,230 € 10+ 4,820 € 25+ 4,600 € 50+ 4,380 € | Min: 1 / Meerdere: 1 | 6.8ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | |||||
Each | 1+ 9,530 € 5+ 8,170 € 10+ 7,520 € 25+ 6,830 € 50+ 6,310 € | Min: 1 / Meerdere: 1 | 470ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ 7,590 € 5+ 6,510 € 10+ 5,990 € | Min: 1 / Meerdere: 1 | 0.1ohm | HSF Series | 50W | ± 5% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ 7,590 € 10+ 5,990 € 20+ 5,870 € | Min: 1 / Meerdere: 1 | 8.2ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ 17,100 € | Min: 1 / Meerdere: 1 | 8ohm | HSF Series | 100W | ± 1% | Wire Leaded | 1.8kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | |||||
Each | 1+ 9,310 € 10+ 7,340 € 20+ 6,670 € | Min: 1 / Meerdere: 1 | 56ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | |||||
Each | 1+ 10,050 € 10+ 7,120 € 20+ 6,980 € | Min: 1 / Meerdere: 1 | 20ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ 7,180 € 5+ 6,150 € 10+ 5,670 € 25+ 5,500 € 50+ 5,000 € | Min: 1 / Meerdere: 1 | 4.7ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | |||||
Each | 1+ 7,590 € 5+ 6,510 € | Min: 1 / Meerdere: 1 | 68ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ 7,590 € 5+ 6,510 € 10+ 5,990 € 25+ 5,810 € 50+ 5,280 € | Min: 1 / Meerdere: 1 | 2.2kohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ 7,180 € 5+ 6,150 € 10+ 5,670 € 25+ 5,500 € 50+ 5,000 € | Min: 1 / Meerdere: 1 | 10ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | |||||
Each | 1+ 7,590 € | Min: 1 / Meerdere: 1 | 56ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ 7,980 € 5+ 6,840 € 10+ 6,300 € 25+ 5,550 € 50+ 5,120 € | Min: 1 / Meerdere: 1 | 47ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ 16,260 € 3+ 14,870 € 5+ 13,700 € 10+ 13,070 € 20+ 12,440 € | Min: 1 / Meerdere: 1 | 2.7ohm | HSF Series | 100W | ± 1% | Wire Leaded | 1.8kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | |||||
Each | 1+ 7,180 € 5+ 6,150 € 10+ 5,670 € 25+ 5,500 € 50+ 5,000 € | Min: 1 / Meerdere: 1 | 10ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | |||||
Each | 1+ 7,980 € 5+ 6,840 € 10+ 6,300 € 25+ 5,430 € 50+ 5,020 € | Min: 1 / Meerdere: 1 | 1ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ 14,090 € 5+ 11,860 € 10+ 11,160 € 25+ 10,460 € 50+ 9,650 € | Min: 1 / Meerdere: 1 | 22kohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ 7,180 € 5+ 6,150 € 10+ 5,670 € 25+ 5,390 € 50+ 4,890 € | Min: 1 / Meerdere: 1 | 16ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | |||||
Each | 1+ 7,180 € 5+ 6,150 € 10+ 5,670 € | Min: 1 / Meerdere: 1 | 8.2ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | |||||
Each | 1+ 17,100 € 10+ 12,110 € 20+ 11,180 € | Min: 1 / Meerdere: 1 | 2ohm | HSF Series | 100W | ± 1% | Wire Leaded | 1.8kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | |||||
Each | 1+ 7,590 € 5+ 6,510 € 10+ 5,990 € | Min: 1 / Meerdere: 1 | 0.05ohm | HSF Series | 50W | ± 5% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ 7,590 € 5+ 6,510 € 10+ 5,990 € | Min: 1 / Meerdere: 1 | 120ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ 7,590 € 5+ 6,510 € 10+ 5,990 € | Min: 1 / Meerdere: 1 | 1.5ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm |