CFR Series Through Hole Resistors:
713 gevonden productenVind een enorm aanbod van CFR Series Through Hole Resistors in Farnell België. We hebben een groot assortiment Through Hole Resistors op voorraad, zoals ROX Series, MFR Series, CFR Series & MRS25 Series Through Hole Resistors van 's werelds beste fabrikanten, waaronder: Yageo, Neohm - Te Connectivity, Te Connectivity & Te Connectivity / Partner Stock.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0715 € 100+ 0,0358 € 500+ 0,0288 € 2500+ 0,0217 € 6000+ 0,0178 € Meer prijzen... | Min: 10 / Meerdere: 10 | 1.2ohm | CFR Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Film | ± 350ppm/°C | High Reliability | 3mm | 9mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0522 € 100+ 0,0261 € 500+ 0,0215 € 2500+ 0,0172 € 6000+ 0,0152 € Meer prijzen... | Min: 10 / Meerdere: 10 | 33ohm | CFR Series | 330mW | ± 5% | Axial Leaded | 250V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 2.5mm | 6.8mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0448 € 100+ 0,0224 € 500+ 0,0185 € 1000+ 0,0167 € 2500+ 0,0133 € Meer prijzen... | Min: 10 / Meerdere: 10 | 1.5ohm | CFR Series | 250mW | ± 5% | Axial Leaded | 200V | Carbon Film | ± 350ppm/°C | High Reliability | 1.85mm | 3.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0731 € 100+ 0,0365 € 500+ 0,0294 € 2500+ 0,0222 € 6000+ 0,0181 € | Min: 10 / Meerdere: 10 | 1.3kohm | CFR Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 3mm | 9mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,139 € 100+ 0,112 € 500+ 0,0837 € 2500+ 0,0555 € 5000+ 0,0481 € Meer prijzen... | Min: 10 / Meerdere: 10 | 33ohm | CFR Series | 2W | ± 5% | Axial Leaded | 500V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 5.5mm | 16mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,138 € 100+ 0,111 € 500+ 0,0828 € 2500+ 0,0549 € 5000+ 0,0476 € Meer prijzen... | Min: 10 / Meerdere: 10 | 680kohm | CFR Series | 2W | ± 5% | Axial Leaded | 500V | Carbon Film | -700ppm/°C to 0ppm/°C | High Reliability | 5.5mm | 16mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,178 € 100+ 0,109 € 500+ 0,0658 € 2500+ 0,050 € | Min: 10 / Meerdere: 10 | 6.8kohm | CFR Series | 1W | ± 5% | Axial Leaded | 500V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 5mm | 12mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0604 € 100+ 0,0302 € 500+ 0,0243 € 2500+ 0,0183 € 6000+ 0,0162 € | Min: 10 / Meerdere: 10 | 2.2ohm | CFR Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Film | ± 350ppm/°C | High Reliability | 3mm | 9mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0448 € 100+ 0,0227 € 500+ 0,0186 € 2500+ 0,0144 € 6000+ 0,0125 € | Min: 10 / Meerdere: 10 | 47ohm | CFR Series | 330mW | ± 5% | Axial Leaded | 250V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 2.5mm | 6.8mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0448 € 100+ 0,0261 € 500+ 0,0215 € 2500+ 0,0153 € 6000+ 0,0152 € Meer prijzen... | Min: 10 / Meerdere: 10 | 220ohm | CFR Series | 330mW | ± 5% | Axial Leaded | 250V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 2.5mm | 6.8mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0419 € 100+ 0,0224 € 500+ 0,0185 € 1000+ 0,0167 € 2500+ 0,0133 € Meer prijzen... | Min: 10 / Meerdere: 10 | 100kohm | CFR Series | 250mW | ± 5% | Axial Leaded | 200V | Carbon Film | -700ppm/°C to 0ppm/°C | High Reliability | 1.85mm | 3.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,062 € 100+ 0,0378 € 500+ 0,0305 € 2500+ 0,0249 € 6000+ 0,020 € Meer prijzen... | Min: 10 / Meerdere: 10 | 1.5ohm | CFR Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 3mm | 9mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0448 € 100+ 0,0261 € 500+ 0,0215 € 2500+ 0,0153 € 6000+ 0,0152 € Meer prijzen... | Min: 10 / Meerdere: 10 | 1kohm | CFR Series | 330mW | ± 5% | Axial Leaded | 250V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 2.5mm | 6.8mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,124 € 100+ 0,0708 € 500+ 0,0566 € 2500+ 0,0486 € 5000+ 0,0419 € Meer prijzen... | Min: 10 / Meerdere: 10 | 22kohm | CFR Series | 1W | ± 5% | Axial Leaded | 500V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 5mm | 12mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,172 € 100+ 0,114 € 500+ 0,091 € 2500+ 0,0734 € 5000+ 0,062 € Meer prijzen... | Min: 10 / Meerdere: 10 | 470ohm | CFR Series | 2W | ± 5% | Axial Leaded | 500V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 5.5mm | 16mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0827 € 100+ 0,0414 € 500+ 0,0341 € 2500+ 0,0273 € 6000+ 0,020 € Meer prijzen... | Min: 10 / Meerdere: 10 | 3kohm | CFR Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 3mm | 9mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,124 € 100+ 0,0708 € 500+ 0,0566 € 2500+ 0,0486 € 5000+ 0,0419 € Meer prijzen... | Min: 10 / Meerdere: 10 | 1kohm | CFR Series | 1W | ± 5% | Axial Leaded | 500V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 5mm | 12mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,062 € 100+ 0,0378 € 500+ 0,0305 € 2500+ 0,0249 € 6000+ 0,020 € Meer prijzen... | Min: 10 / Meerdere: 10 | 2.2ohm | CFR Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 3mm | 9mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,166 € 100+ 0,110 € 500+ 0,088 € 2500+ 0,0591 € 5000+ 0,0534 € Meer prijzen... | Min: 10 / Meerdere: 10 | 1kohm | CFR Series | 2W | ± 5% | Axial Leaded | 500V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 5.5mm | 16mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,124 € 100+ 0,0708 € 500+ 0,0566 € 2500+ 0,0486 € 5000+ 0,0419 € Meer prijzen... | Min: 10 / Meerdere: 10 | 1kohm | CFR Series | 1W | ± 5% | Axial Leaded | 500V | Carbon Film | -700ppm/°C to 0ppm/°C | High Reliability | 5mm | 12mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0419 € 100+ 0,0224 € 500+ 0,0185 € 1000+ 0,0167 € 2500+ 0,0133 € Meer prijzen... | Min: 10 / Meerdere: 10 | 4.7kohm | CFR Series | 250mW | ± 5% | Axial Leaded | 200V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 1.85mm | 3.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0419 € 100+ 0,022 € 500+ 0,0181 € 1000+ 0,0153 € 2500+ 0,0133 € Meer prijzen... | Min: 10 / Meerdere: 10 | 470ohm | CFR Series | 250mW | ± 5% | Axial Leaded | 200V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 1.85mm | 3.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0419 € 100+ 0,0224 € 500+ 0,0185 € 1000+ 0,0167 € 2500+ 0,0133 € Meer prijzen... | Min: 10 / Meerdere: 10 | 120ohm | CFR Series | 250mW | ± 5% | Axial Leaded | 200V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 1.85mm | 3.5mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0743 € 100+ 0,0371 € 500+ 0,0306 € 2500+ 0,0245 € 6000+ 0,0217 € Meer prijzen... | Min: 10 / Meerdere: 10 | 33ohm | CFR Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 3mm | 9mm | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0419 € 100+ 0,0224 € 500+ 0,0185 € 1000+ 0,0167 € 2500+ 0,0133 € Meer prijzen... | Min: 10 / Meerdere: 10 | 47ohm | CFR Series | 250mW | ± 5% | Axial Leaded | 200V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 1.85mm | 3.5mm | -55°C | 155°C | - |