Medical AC / DC External Plug In Adaptor Power Supplies:
353 gevonden productenVind een enorm aanbod van Medical AC / DC External Plug In Adaptor Power Supplies in Farnell België. We hebben een groot assortiment AC / DC External Plug In Adaptor Power Supplies op voorraad, zoals ITE, Medical, ITE & Medical & Household AC / DC External Plug In Adaptor Power Supplies van 's werelds beste fabrikanten, waaronder: Mean Well, Cui, Mascot, Xp Power & Ideal Power.
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
1
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Connector
Output Voltage - Output 3
Output Current - Output 3
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 151,790 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 165W | 28VDC | 5.89A | - | - | 4 Way Mini DIN | - | - | 90V | Fixed | 264V | 90V AC to 264V AC | DTM165-C Series | Mains Plug Sold Separately | |||||
Each | 1+ 34,440 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 16W | 18VDC | 880mA | - | - | 2.1mm / 2.5mm Barrel Plug | - | - | - | Fixed | - | 90V AC to 264V AC | 3823 Series | Mains Plug Sold Separately | |||||
Each | 1+ 117,950 € 5+ 92,000 € 10+ 90,160 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 120W | 20VDC | 6A | - | - | Kycon-4P | - | - | - | Fixed | - | 100V AC to 240V AC | 44ATM120T-Pxyz Series | IEC 60320 C14 | |||||
Each | 1+ 45,230 € 5+ 27,830 € 10+ 25,240 € 20+ 19,970 € 50+ 19,570 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 20W | 5VDC | 4A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | - | - | - | Fixed | - | 90V AC to 264V AC | SMM30 Series | Mains Plug Sold Separately | |||||
Each | 1+ 130,950 € 5+ 127,020 € 10+ 123,090 € 50+ 117,850 € 100+ 110,000 € | Min: 1 / Meerdere: 1 | Medical | 2 Output | 42W | 15VDC | 2A | -15VDC | 1A | 5 Way DIN | - | - | 90V | Fixed | 264V | 90V AC to 264V AC | PCM50 Series | Mains Plug Sold Separately | |||||
Each | 1+ 95,030 € 5+ 74,120 € 10+ 72,640 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 60W | 24VDC | 2.5A | - | - | Barrel Plug | - | - | 90V | Fixed | 264V | 90V AC to 264V AC | 2020 Series | Mains Plug Sold Separately | |||||
Each | 1+ 134,030 € 5+ 131,350 € 10+ 128,670 € 50+ 125,990 € 100+ 123,310 € | Min: 1 / Meerdere: 1 | Medical | 3 Output | 42W | 5VDC | 5A | 12VDC | 2A | 5 Way DIN | -12VDC | 800mA | 90V | Fixed | 264V | 90V AC to 264V AC | PCM50 Series | Mains Plug Sold Separately | |||||
Each | 1+ 31,900 € 5+ 30,310 € 10+ 28,740 € 20+ 28,170 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 60W | 12VDC | 5A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60A Series | - | |||||
Each | 1+ 64,900 € 5+ 61,660 € 10+ 58,400 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 120W | 24VDC | 5A | - | - | 4 Way DIN | - | - | 80V | Fixed | 264V | 80V AC to 264V AC | GSM120B Series | - | |||||
Each | 1+ 78,330 € 5+ 74,410 € 10+ 70,490 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 120W | 24VDC | 5A | - | - | 4 Way DIN | - | - | 80V | Fixed | 264V | 80V AC to 264V AC | GSM120A Series | IEC 60320 C14 | |||||
Each | 1+ 17,620 € 5+ 16,200 € 10+ 15,630 € 20+ 15,270 € 50+ 14,900 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 36W | 15VDC | 2.4A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | 80V | Fixed | 264V | 80V AC to 264V AC | GSM36E Series | EU | |||||
Each | 1+ 134,030 € 5+ 130,000 € 10+ 125,980 € 50+ 120,620 € 100+ 112,580 € | Min: 1 / Meerdere: 1 | Medical | 3 Output | 42W | 5VDC | 5A | 15VDC | 2A | 5 Way DIN | -15VDC | 800mA | 90V | Fixed | 264V | 90V AC to 264V AC | PCM50 Series | Mains Plug Sold Separately | |||||
Each | 1+ 27,800 € 5+ 26,410 € 10+ 25,010 € 20+ 24,510 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 40W | 12VDC | 3.34A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | 80V | Fixed | 264V | 80V AC to 264V AC | GSM40A Series | - | |||||
Each | 1+ 22,000 € 5+ 20,880 € 10+ 19,800 € 20+ 19,400 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 60W | 12VDC | 5A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60B Series | - | |||||
Each | 1+ 44,900 € 5+ 43,550 € 10+ 42,210 € 20+ 41,370 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 90W | 24VDC | 3.75A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | 80V | Fixed | 264V | 80V AC to 264V AC | GSM90B Series | - | |||||
Each | 1+ 78,370 € 5+ 74,450 € 10+ 70,530 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 138W | 12VDC | 11.5A | - | - | 4 Way DIN | - | - | 90V | Fixed | 264V | 90V AC to 264V AC | GSM160A Series | - | |||||
Each | 1+ 21,540 € 5+ 20,460 € 10+ 19,380 € 20+ 18,470 € 50+ 17,550 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 36W | 12VDC | 3A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | 80V | Fixed | 264V | 80V AC to 264V AC | GSM36B Series | - | |||||
Each | 1+ 44,900 € 5+ 43,550 € 10+ 42,210 € 20+ 41,370 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 80W | 12VDC | 6.67A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | 80V | Fixed | 264V | 80V AC to 264V AC | GSM90B Series | - | |||||
Each | 1+ 45,790 € 5+ 43,270 € 10+ 41,210 € 20+ 40,390 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 80W | 12VDC | 6.67A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | 80V | Fixed | 264V | 80V AC to 264V AC | GSM90A Series | - | |||||
Each | 1+ 45,850 € 5+ 43,330 € 10+ 41,260 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 90W | 24VDC | 3.75A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | 80V | Fixed | 264V | 80V AC to 264V AC | GSM90A Series | - | |||||
Each | 1+ 106,750 € 5+ 101,420 € 10+ 96,070 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 221W | 24VDC | 9.2A | - | - | 4 Way DIN | - | - | 80V | Fixed | 264V | 80V AC to 264V AC | GSM220A Series | - | |||||
Each | 1+ 66,270 € 5+ 62,950 € 10+ 59,640 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 102W | 12VDC | 8.5A | - | - | 4 Way DIN | - | - | 80V | Fixed | 264V | 80V AC to 264V AC | GSM120A Series | IEC 60320 C14 | |||||
Each | 1+ 45,440 € 5+ 42,940 € 10+ 40,890 € 20+ 40,070 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 90W | 19VDC | 4.74A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | 80V | Fixed | 264V | 80V AC to 264V AC | GSM90A Series | - | |||||
Each | 1+ 33,420 € 5+ 31,740 € 10+ 30,070 € 20+ 29,470 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 30W | 5VDC | 6A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60A Series | - | |||||
Each | 1+ 17,700 € 5+ 16,820 € 10+ 15,950 € 20+ 15,320 € 50+ 14,690 € | Min: 1 / Meerdere: 1 | Medical | 1 Output | 12W | 5VDC | 2.4A | - | - | USB A | - | - | - | Fixed | - | 80V AC to 264V AC | GSM12E Series | EU |