ITE & Medical AC / DC External Plug In Adaptor Power Supplies:

232 gevonden producten
Vind een enorm aanbod van ITE & Medical AC / DC External Plug In Adaptor Power Supplies in Farnell België. We hebben een groot assortiment AC / DC External Plug In Adaptor Power Supplies op voorraad, zoals ITE, Medical, ITE & Medical & Household AC / DC External Plug In Adaptor Power Supplies van 's werelds beste fabrikanten, waaronder: Xp Power, Friwo, Cui, Ideal Power & Mean Well.
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
1821426

RoHS

Each
1+
72,290 €
5+
70,840 €
10+
69,400 €
50+
67,950 €
100+
66,510 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
85W
12VDC
0
4 Way Mini DIN
80V
Fixed
264V
80V AC to 264V AC
AHM Series
Mains Plug Sold Separately
1821451

RoHS

Each
1+
157,840 €
5+
153,100 €
10+
148,370 €
50+
142,060 €
100+
132,580 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
250W
24VDC
10.41A
6 Way DIN45322
80V
Fixed
264V
80V AC to 264V AC
AHM Series
IEC 320 C14
1821437

RoHS

Each
1+
99,530 €
5+
97,540 €
10+
95,550 €
50+
93,560 €
100+
91,570 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
150W
12VDC
12.5A
4 Way Mini DIN
-
Fixed
-
80V AC to 264V AC
AHM Series
Mains Plug Sold Separately
1821446

RoHS

Each
1+
110,320 €
5+
108,110 €
10+
105,910 €
50+
103,700 €
100+
101,490 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
180W
24VDC
7.5A
4 Way Mini DIN
80V
Fixed
264V
80V AC to 264V AC
AHM Series
Mains Plug Sold Separately
2508388

RoHS

Each
1+
153,240 €
5+
150,180 €
10+
147,110 €
50+
144,050 €
100+
140,980 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
250W
48VDC
5.21A
6 Way Molex Connector
80V
Fixed
264V
80V AC to 264V AC
AHM Series
Mains Plug Sold Separately
2508387

RoHS

Each
1+
151,470 €
5+
148,440 €
10+
145,410 €
50+
142,380 €
100+
139,350 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
250W
24VDC
10.41A
6 Way Molex Connector
80V
Fixed
264V
80V AC to 264V AC
AHM Series
Mains Plug Sold Separately
2829082

RoHS

Each
1+
83,190 €
5+
80,700 €
10+
78,200 €
50+
74,870 €
100+
69,880 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
120W
24VDC
5A
4 Way DIN
80V
Fixed
264V
80V AC to 264V AC
ALM120 Series
Mains Plug Sold Separately
2729251

RoHS

Each
1+
16,400 €
5+
15,800 €
10+
15,250 €
50+
14,490 €
100+
13,800 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
12W
12VDC
1A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
90V
Fixed
264V
90V AC to 264V AC
ACM12 Series
Mains Plug Sold Separately
2729249

RoHS

Each
1+
15,240 €
5+
14,790 €
10+
14,330 €
50+
13,720 €
100+
12,800 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
10W
5VDC
2A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
90V
Fixed
264V
90V AC to 264V AC
ACM12 Series
Mains Plug Sold Separately
2801001

RoHS

Each
1+
19,790 €
5+
19,190 €
10+
18,600 €
50+
17,810 €
100+
16,620 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
36W
12VDC
3A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
90V
Fixed
264V
90V AC to 264V AC
ACM36 Series
Mains Plug Sold Separately
2671552

RoHS

Each
1+
16,060 €
5+
15,580 €
10+
15,100 €
50+
14,450 €
100+
13,490 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
18W
9VDC
2A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
90V
Fixed
264V
90V AC to 264V AC
ACM18 Series
Mains Plug Sold Separately
2829083

RoHS

Each
1+
79,420 €
5+
69,340 €
10+
67,190 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
120W
24VDC
5A
4 Way DIN
80V
Fixed
264V
80V AC to 264V AC
ALM120 Series
IEC 60320 C8
2671553

RoHS

Each
1+
16,060 €
5+
15,580 €
10+
15,100 €
50+
14,450 €
100+
13,490 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
18W
12VDC
1.5A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
90V
Fixed
264V
90V AC to 264V AC
ACM18 Series
Mains Plug Sold Separately
2801007

RoHS

Each
1+
35,610 €
5+
34,550 €
10+
33,480 €
50+
32,050 €
100+
29,910 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
65W
12VDC
5.42A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
90V
Fixed
264V
90V AC to 264V AC
AKM65 Series
IEC 60320 C14
2319702

RoHS

Each
1+
80,000 €
5+
78,400 €
10+
76,800 €
50+
75,200 €
100+
73,600 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
100W
12VDC
8.33A
4 Way Mini DIN
80V
Fixed
264V
80V AC to 264V AC
AHM Series
IEC 60320 C8
1860848

RoHS

Each
1+
50,370 €
5+
49,360 €
10+
48,360 €
50+
47,350 €
100+
46,340 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
60W
15VDC
4A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
80V
Fixed
264V
80V AC to 264V AC
AFM Series
Mains Plug Sold Separately
1821439

RoHS

Each
1+
100,690 €
5+
98,680 €
10+
96,660 €
50+
94,650 €
100+
92,630 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
150W
19VDC
7.89A
4 Way Mini DIN
-
Fixed
-
80V AC to 264V AC
AHM Series
Mains Plug Sold Separately
2319711

RoHS

Each
1+
102,550 €
5+
100,500 €
10+
98,450 €
50+
96,400 €
100+
94,350 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
150W
24VDC
6.25A
4 Way Mini DIN
80V
Fixed
264V
80V AC to 264V AC
AHM Series
IEC 60320 C8
2319705

RoHS

Each
1+
78,960 €
5+
77,380 €
10+
75,800 €
50+
74,220 €
100+
72,640 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
100W
24VDC
4.16A
4 Way Mini DIN
80V
Fixed
264V
80V AC to 264V AC
AHM Series
IEC 60320 C8
1716981

RoHS

Each
1+
30,280 €
5+
26,490 €
10+
21,950 €
50+
19,680 €
100+
19,290 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
19.8W
9VDC
2.2A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
80V
Fixed
264V
80V AC to 264V AC
VEP Series
Mains Plug Sold Separately
1821427

RoHS

Each
1+
72,290 €
5+
70,840 €
10+
69,400 €
50+
67,950 €
100+
66,510 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
85W
15VDC
5.67A
4 Way Mini DIN
80V
Fixed
264V
80V AC to 264V AC
AHM Series
Mains Plug Sold Separately
2802341

RoHS

Each
1+
68,930 €
5+
66,860 €
10+
64,790 €
50+
62,030 €
100+
57,900 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
80W
12VDC
6.67A
4 Way DIN
80V
Fixed
264V
80V AC to 264V AC
ALM85 Series
Mains Plug Sold Separately
2671550

RoHS

Each
1+
11,800 €
5+
11,450 €
10+
11,090 €
50+
10,620 €
100+
9,910 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
6W
12VDC
500mA
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
90V
Fixed
264V
90V AC to 264V AC
ACM06 Series
Mains Plug Sold Separately
3050709

RoHS

Each
1+
86,570 €
5+
83,980 €
10+
81,380 €
50+
77,910 €
100+
72,720 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
150W
24VDC
6.2A
4 Way DIN
-
Fixed
-
80V AC to 264V AC
ALM150 Series
Mains Plug Sold Separately
2801011

RoHS

Each
1+
34,490 €
5+
33,920 €
10+
32,820 €
50+
31,310 €
100+
29,930 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
65W
48VDC
1.35A
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
90V
Fixed
264V
90V AC to 264V AC
AKM65 Series
IEC 60320 C14
1-25 van 232 artikelen
van 10 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER