excl. BTW

ITE & Medical AC / DC Front End Rack Mount Power Supplies:

23 gevonden producten
Vind een enorm aanbod van ITE & Medical AC / DC Front End Rack Mount Power Supplies in Farnell België. We hebben een groot assortiment AC / DC Front End Rack Mount Power Supplies op voorraad, zoals ITE, ITE, Industrial & Medical, ITE & Medical & ITE, Industrial & Laboratory Equipment AC / DC Front End Rack Mount Power Supplies van 's werelds beste fabrikanten, waaronder: Artesyn / Advanced Energy.
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
No. of Outputs
Power Supply Output Type
Output Power Max
Output Voltage Nom
Output Current Max
Product Range
Input Voltage VAC
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3359895

RoHS

Each
1+
437,740 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Adjustable, Fixed
1.5kW
28V
53A
LCM1500 Series
90V AC to 264V AC
3796493

RoHS

Each
1+
575,890 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Adjustable, Fixed
3kW
24V
125A
LCM3000 Series
90V AC to 264V AC
3359882

RoHS

Each
1+
207,510 €
5+
206,400 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Adjustable, Fixed
600W
48V
14A
LCM600 Series
85V AC to 264V AC
3796494

RoHS

Each
1+
387,550 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Adjustable, Fixed
1.5kW
48V
33A
LCM1500 Series
90V AC to 264V AC
3796492

RoHS

Each
1+
643,870 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Adjustable, Fixed
3kW
12V
250A
LCM3000 Series
90V AC to 264V AC
3593105

RoHS

Date/Lot Code

ARTESYN / ADVANCED ENERGY
Each
1+
875,910 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Fixed
3kW
250V
-
iHP Series
180V AC to 528V AC
3593106

RoHS

Date/Lot Code

ARTESYN / ADVANCED ENERGY
Each
1+
880,930 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Fixed
3kW
48V
-
iHP Series
180V AC to 528V AC
3359880

RoHS

Each
1+
244,280 €
5+
214,950 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Adjustable, Fixed
600W
24V
27A
LCM600 Series
85V AC to 264V AC
3359881

RoHS

Each
1+
251,190 €
5+
227,430 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Adjustable, Fixed
600W
36V
16.7A
LCM600 Series
85V AC to 264V AC
3359885

RoHS

Each
1+
257,480 €
5+
250,280 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Adjustable, Fixed
600W
36V
16.7A
LCM600 Series
85V AC to 264V AC
3359884

RoHS

Each
1+
250,620 €
5+
237,290 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Adjustable, Fixed
600W
24V
27A
LCM600 Series
85V AC to 264V AC
3359879

RoHS

Each
1+
244,120 €
5+
233,400 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Adjustable, Fixed
600W
12V
52A
LCM600 Series
85V AC to 264V AC
3359889

RoHS

Each
1+
472,130 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Adjustable, Fixed
1.5kW
12V
133A
LCM1500 Series
90V AC to 264V AC
3359886

RoHS

Each
1+
257,480 €
5+
250,280 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Adjustable, Fixed
600W
48V
14A
LCM600 Series
85V AC to 264V AC
3359883

RoHS

Each
1+
257,480 €
5+
250,280 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Adjustable, Fixed
600W
12V
52A
LCM600 Series
85V AC to 264V AC
3359897

RoHS

Each
1+
408,850 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Adjustable, Fixed
1.5kW
36V
43A
LCM1500 Series
90V AC to 264V AC
3359892

RoHS

Each
1+
513,920 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Adjustable, Fixed
1.5kW
15V
100A
LCM1500 Series
90V AC to 264V AC
3359887

RoHS

Each
1+
437,370 €
5+
428,620 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Adjustable, Fixed
1.5kW
12V
133A
LCM1500 Series
90V AC to 264V AC
3359896

RoHS

Each
1+
437,370 €
5+
425,140 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Adjustable, Fixed
1.5kW
36V
43A
LCM1500 Series
90V AC to 264V AC
3796491

RoHS

Each
1+
639,020 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Adjustable, Fixed
3kW
48V
62.5A
LCM3000 Series
90V AC to 264V AC
3359891

RoHS

Each
1+
542,770 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Adjustable, Fixed
1.5kW
15V
100A
LCM1500 Series
90V AC to 264V AC
3359894

RoHS

Each
1+
696,770 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Adjustable, Fixed
1.5kW
28V
53A
LCM1500 Series
90V AC to 264V AC
3359893

RoHS

Each
1+
543,230 €
Min: 1 / Meerdere: 1
ITE & Medical
1 Output
Adjustable, Fixed
1.5kW
24V
67A
LCM1500 Series
90V AC to 264V AC
1-23 van 23 artikelen
van 1 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER