Dual Output High Voltage DC / DC Converters:
14 gevonden productenVind een enorm aanbod van Dual Output High Voltage DC / DC Converters in Farnell België. We hebben een groot assortiment High Voltage DC / DC Converters op voorraad, zoals Positive Output, Negative Output, Dual Output & Reversible Output High Voltage DC / DC Converters van 's werelds beste fabrikanten, waaronder: Xp Power & Ultravolt / Advanced Energy.
Weergeven
Koper
Ingenieur
Fabrikant
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 220,420 € 5+ 217,120 € | Min: 1 / Meerdere: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 250V | 20mA | 20mA | -250V | Through Hole | 20mA | 0V | 250V | 700mV | 12V | - | FS Series | DIP | Through Hole | 57.15mm | 12.7mm | 28.5mm | |||||
Each | 1+ 234,630 € 5+ 231,100 € | Min: 1 / Meerdere: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 2.5kV | 2mA | 2mA | -2.5kV | Through Hole | 2mA | 0V | 2.5kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ 193,620 € 5+ 189,750 € | Min: 1 / Meerdere: 1 | Proportional | - | Dual Output | Fixed | - | 500mW | - | 1.67mA | - | - | Through Hole | - | - | 150V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ 195,470 € 5+ 191,560 € | Min: 1 / Meerdere: 1 | Proportional | - | Dual Output | Fixed | - | 500mW | - | 5mA | - | - | Through Hole | - | - | 50V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ 162,210 € 5+ 159,180 € 10+ 156,150 € | Min: 1 / Meerdere: 1 | Proportional | - | Dual Output | Fixed | - | 500mW | - | 833µA | - | - | Through Hole | - | - | 300V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
Each | 1+ 104,610 € | Min: 1 / Meerdere: 1 | Proportional | - | Dual Output | Adjustable | - | 500mW | - | 556µA | - | - | Through Hole | - | 0V | 450V | 700mV | 12V | - | Q Series | - | - | - | - | - | |||||
Each | 1+ 178,380 € 5+ 175,710 € 10+ 173,030 € | Min: 1 / Meerdere: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 1.5W | 1.5W | 3kV | 250µA | 250µA | -3kV | Through Hole | 250µA | 0V | 3kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ 175,620 € 5+ 172,990 € 10+ 170,360 € | Min: 1 / Meerdere: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 100V | 50mA | 50mA | -100V | Through Hole | 50mA | 0V | 100V | 0V | 12V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 150,340 € 5+ 148,090 € 10+ 145,830 € | Min: 1 / Meerdere: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 3W | 3W | 500V | 3mA | 3mA | -500V | Through Hole | 3mA | 0V | 500V | 0V | 12V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ 201,700 € 5+ 198,680 € | Min: 1 / Meerdere: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 1.5kV | 3.3mA | 3.3mA | -1.5kV | Through Hole | 3.3mA | 0V | 1.5kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 220,420 € 5+ 217,120 € | Min: 1 / Meerdere: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 100V | 50mA | 50mA | -100V | Through Hole | 50mA | 0V | 100V | 700mV | 15V | - | FS Series | DIP | Through Hole | 57.15mm | 12.7mm | 28.5mm | |||||
Each | 1+ 253,850 € 5+ 250,040 € | Min: 1 / Meerdere: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 3kV | 1.66mA | 1.66mA | -3kV | Through Hole | 1.66mA | 0V | 3kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 220,420 € 5+ 217,110 € | Min: 1 / Meerdere: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 500V | 10mA | 10mA | -500V | Through Hole | 10mA | 0V | 500V | 700mV | 12V | - | FS Series | DIP | Through Hole | 57.15mm | 12.7mm | 28.5mm | |||||
Each | 1+ 224,600 € 5+ 217,850 € | Min: 1 / Meerdere: 1 | Proportional | - | Dual Output | Adjustable | - | 10W | - | 25mA | - | - | Through Hole | - | 0V | 200V | 0V | 12V | - | F Series | - | - | - | - | - |