excl. BTW

4:1 Isolated Chassis Mount DC / DC Converters:

446 gevonden producten
Vind een enorm aanbod van 4:1 Isolated Chassis Mount DC / DC Converters in Farnell België. We hebben een groot assortiment Isolated Chassis Mount DC / DC Converters op voorraad, zoals 4:1, 2:1, 8:1 & 10:1 Isolated Chassis Mount DC / DC Converters van 's werelds beste fabrikanten, waaronder: Traco Power, Cui, Xp Power, Mean Well & Recom Power.
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2643357

RoHS

Each
1+
55,900 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
3kV
24V
Chassis
Fixed
54mm
23.3mm
96mm
9V
36V
DTE40 Series
3248168

RoHS

Each
1+
43,640 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
-
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3889635

RoHS

Each
1+
38,850 €
5+
37,320 €
10+
36,570 €
Min: 1 / Meerdere: 1
ITE
Open Frame
4:1
15W
2 Output
5V
1.5A
-5V
-1.5A
Regulated
1.5kV
48V
-
Fixed
52.3mm
19mm
55mm
18V
75V
PDQE15-U Series
3889653

RoHS

Each
1+
37,000 €
5+
34,880 €
10+
34,180 €
Min: 1 / Meerdere: 1
ITE
Open Frame
4:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
1.5kV
48V
-
Fixed
52.3mm
19mm
55mm
18V
75V
PDQE20-U Series
3889614

RoHS

Each
1+
30,590 €
5+
27,990 €
Min: 1 / Meerdere: 1
ITE
Open Frame
4:1
10W
2 Output
9V
555mA
-9V
-555mA
Regulated
1.5kV
24V
-
Fixed
52.3mm
19mm
55mm
9V
36V
PDQE10-U Series
1772226

RoHS

Each
1+
122,920 €
5+
118,600 €
10+
114,270 €
Min: 1 / Meerdere: 1
Railway
Module
4:1
75W
1 Output
12V
6.3A
-
-
-
3kV
24V
Chassis
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
2579445

RoHS

Each
1+
69,710 €
5+
69,000 €
10+
68,280 €
50+
58,520 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2579453

RoHS

Each
1+
81,410 €
5+
80,850 €
10+
80,280 €
50+
78,800 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
60W
1 Output
12V
5A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
2579437

RoHS

Each
1+
60,840 €
5+
60,180 €
10+
59,520 €
50+
51,010 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2579436

RoHS

Each
1+
62,060 €
5+
61,390 €
10+
60,710 €
50+
52,030 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2816126

RoHS

Each
1+
52,940 €
5+
51,350 €
10+
49,760 €
50+
46,050 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
-
-
4kV
110V
Panel
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
2816198

RoHS

Each
1+
188,010 €
5+
183,310 €
Min: 1 / Meerdere: 1
ITE
Enclosed
4:1
504W
1 Output
24V
21A
-
-
-
2kV
96V
Panel
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816138

RoHS

Each
1+
346,860 €
5+
338,190 €
Min: 1 / Meerdere: 1
ITE
Enclosed
4:1
1.08kW
1 Output
48V
21A
-
-
-
2kV
48V
Panel
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816137

RoHS

Each
1+
343,670 €
5+
333,360 €
Min: 1 / Meerdere: 1
ITE
Enclosed
4:1
960W
1 Output
24V
40A
-
-
-
2kV
48V
Panel
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816118

RoHS

Each
1+
41,400 €
5+
40,160 €
10+
38,900 €
50+
36,020 €
100+
35,300 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
48V
Panel
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816115

RoHS

Each
1+
44,860 €
5+
43,520 €
10+
42,180 €
50+
39,040 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
110V
Panel
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816122

RoHS

Each
1+
54,190 €
5+
52,570 €
10+
50,940 €
50+
47,140 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
-
-
4kV
24V
Panel
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816123

RoHS

Each
1+
46,990 €
5+
45,580 €
10+
44,170 €
50+
40,880 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
24V
Panel
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816110

RoHS

Each
1+
39,860 €
5+
38,670 €
10+
37,460 €
50+
34,680 €
100+
33,990 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
24V
Panel
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
3248178

RoHS

Each
1+
34,170 €
5+
33,150 €
10+
32,120 €
50+
30,750 €
100+
28,700 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
24V
-
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
3248180

RoHS

Each
1+
33,500 €
5+
32,500 €
10+
31,490 €
50+
30,150 €
100+
28,140 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
24V
-
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
3248176

RoHS

Each
1+
34,470 €
5+
33,440 €
10+
32,400 €
50+
31,020 €
100+
28,960 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
15W
2 Output
12V
630mA
-12V
630mA
Regulated
3kV
24V
-
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
3889636

RoHS

Each
1+
38,850 €
5+
37,320 €
10+
36,570 €
Min: 1 / Meerdere: 1
ITE
Open Frame
4:1
15W
2 Output
12V
625mA
-12V
-625mA
Regulated
1.5kV
48V
-
Fixed
52.3mm
19mm
55mm
18V
75V
PDQE15-U Series
3889643

RoHS

Each
1+
34,330 €
5+
33,070 €
10+
32,410 €
Min: 1 / Meerdere: 1
ITE
Open Frame
4:1
13.2W
1 Output
3.3V
4A
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
52.3mm
19mm
55mm
18V
75V
PDQE15-U Series
3889619

RoHS

Each
1+
25,760 €
5+
24,510 €
10+
24,020 €
Min: 1 / Meerdere: 1
ITE
Open Frame
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
1.5kV
48V
-
Fixed
52.3mm
19mm
55mm
18V
75V
PDQE10-U Series
1-25 van 446 artikelen
van 18 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER