1:1 Isolated Surface Mount DC / DC Converters:
1.003 gevonden productenVind een enorm aanbod van 1:1 Isolated Surface Mount DC / DC Converters in Farnell België. We hebben een groot assortiment Isolated Surface Mount DC / DC Converters op voorraad, zoals 1:1, 4:1, 2:1 & 3:1 Isolated Surface Mount DC / DC Converters van 's werelds beste fabrikanten, waaronder: Recom Power, Cui, Xp Power, Murata Power Solutions & Multicomp Pro.
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,550 € | Min: 1 / Meerdere: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 4kV | 12V | Fixed | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ 3,770 € 5+ 3,560 € 10+ 3,470 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 750mW | 1 Output | 15V | 50mA | - | - | Regulated | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 11.4V | 12.6V | PQME1-M Series | |||||
Each | 1+ 4,000 € 5+ 3,940 € 10+ 3,880 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ 4,870 € 5+ 4,810 € 10+ 4,750 € 50+ 4,370 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Unregulated | 1.5kV | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE2-M Series | |||||
Each | 1+ 4,540 € 5+ 4,490 € 10+ 4,430 € 50+ 4,210 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Unregulated | 1.5kV | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE2-M Series | |||||
Each | 1+ 4,140 € 5+ 4,090 € 10+ 4,030 € 50+ 3,550 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5kV | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE2-M Series | |||||
Each | 1+ 4,540 € 5+ 4,480 € 10+ 4,410 € 50+ 4,320 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 1.5kV | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE2-M Series | |||||
Each | 1+ 4,620 € 5+ 4,570 € 10+ 4,510 € 50+ 4,420 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 15V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE2-M Series | |||||
Each | 1+ 5,630 € 5+ 5,520 € 10+ 5,400 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each | 1+ 5,630 € 5+ 5,550 € 10+ 5,460 € 50+ 4,960 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE2-M Series | |||||
Each | 1+ 4,620 € 5+ 4,570 € 10+ 4,510 € 50+ 4,420 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each | 1+ 4,610 € 5+ 4,550 € 10+ 4,490 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE2-M Series | |||||
Each | 1+ 5,430 € 5+ 5,370 € 10+ 5,300 € 50+ 4,640 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each | 1+ 5,420 € 5+ 5,350 € 10+ 5,280 € 50+ 5,120 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE2-M Series | |||||
Each | 1+ 3,940 € 5+ 3,910 € 10+ 3,880 € 50+ 3,650 € 100+ 3,580 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 12V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE2-M Series | |||||
Each | 1+ 4,740 € 5+ 4,710 € 10+ 4,680 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 15V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE2-M Series | |||||
Each | 1+ 3,800 € 10+ 3,730 € 25+ 3,520 € | Min: 1 / Meerdere: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 12V | 62mA | - | - | Regulated | 1.5kV | 5V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ 3,490 € 10+ 3,400 € 25+ 3,260 € | Min: 1 / Meerdere: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | - | 3kV | 5V | Fixed | - | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ 3,310 € 5+ 3,240 € 10+ 3,180 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 750mW | 1 Output | 12V | 62mA | - | - | Regulated | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 11.4V | 12.6V | PQME1-M Series | |||||
Each | 1+ 3,480 € 10+ 3,280 € 25+ 3,260 € | Min: 1 / Meerdere: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | - | 1.5kV | 5V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDP1-M Series | |||||
Each | 1+ 4,020 € 5+ 3,880 € 10+ 3,800 € 50+ 3,750 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ 4,760 € 5+ 4,750 € 10+ 4,740 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Regulated | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 11.4V | 12.6V | PQME1-M Series | |||||
Each | 1+ 3,410 € 10+ 3,340 € | Min: 1 / Meerdere: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | - | 3kV | 5V | Fixed | - | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ 2,690 € 10+ 2,570 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE1-M Series | |||||
Each | 1+ 2,790 € 10+ 2,180 € 25+ 1,940 € 75+ 1,830 € | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 24V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPE-XT |