Railway Isolated Through Hole DC / DC Converters:
419 gevonden productenVind een enorm aanbod van Railway Isolated Through Hole DC / DC Converters in Farnell België. We hebben een groot assortiment Isolated Through Hole DC / DC Converters op voorraad, zoals ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters van 's werelds beste fabrikanten, waaronder: Traco Power, Xp Power, Mean Well, Murata Power Solutions & Artesyn / Advanced Energy.
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 56,420 € 5+ 55,290 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | - | - | - | 3kV | 24V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 137,540 € 5+ 134,790 € 10+ 132,040 € | Min: 1 / Meerdere: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 24V | 6.5A | - | - | - | - | Regulated | 2.25kV | 110V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Each | 1+ 96,060 € | Min: 1 / Meerdere: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | - | - | 3kV | 110V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ 26,580 € 5+ 26,050 € 10+ 25,510 € 50+ 23,910 € 100+ 21,920 € | Min: 1 / Meerdere: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 3kV | 24V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 171,180 € 5+ 166,940 € 10+ 159,010 € | Min: 1 / Meerdere: 1 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | - | Regulated | 4.242kV | 72V | Fixed, Adjustable | - | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
Each | 1+ 37,600 € 5+ 36,470 € 10+ 35,340 € 50+ 33,840 € 100+ 31,580 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | - | - | Regulated | 3kV | 110V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 42V | 176V | RDD Series | |||||
Each | 1+ 61,760 € 5+ 61,280 € 10+ 60,800 € 50+ 52,110 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 3kV | 24V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 61,760 € 5+ 61,280 € 10+ 60,800 € 50+ 52,110 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | - | - | 3kV | 24V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 65,560 € 5+ 63,590 € 10+ 61,620 € 50+ 59,000 € | Min: 1 / Meerdere: 1 | Railway | DIP | 10:1 | 25W | 1 Output | 24V | 1.04A | - | - | - | - | Regulated | 3kV | 72V | Fixed, Adjustable | Through Hole | 25.4mm | 11.5mm | 50.8mm | 16V | 160V | RDF25 Series | |||||
Each | 1+ 29,710 € 5+ 29,130 € 10+ 28,550 € 50+ 26,770 € 100+ 24,540 € | Min: 1 / Meerdere: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | Regulated | 3kV | 48V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ 117,040 € 5+ 115,920 € 10+ 114,800 € | Min: 1 / Meerdere: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | - | 3kV | 36V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
Each | 1+ 27,810 € 5+ 27,220 € 10+ 26,620 € 50+ 24,950 € 100+ 22,880 € | Min: 1 / Meerdere: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 3kV | 110V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 163,430 € 5+ 123,360 € 10+ 117,530 € | Min: 1 / Meerdere: 1 | Railway | Half Brick | 10:1 | 250W | 1 Output | 12V | 21A | - | - | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Each | 1+ 57,050 € 5+ 55,460 € 10+ 53,870 € 50+ 46,170 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | - | - | - | 2.25kV | 24V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ 26,970 € 5+ 26,630 € 10+ 26,290 € 50+ 24,410 € 100+ 23,120 € | Min: 1 / Meerdere: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | - | -12V | - | 125mA | Regulated | 3kV | 24V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | |||||
Each | 1+ 68,200 € 5+ 66,340 € 10+ 64,470 € 50+ 55,260 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | - | -12V | - | 833mA | - | 3kV | 72V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ 40,170 € 5+ 39,370 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | - | - | 2.25kV | 24V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ 51,830 € 5+ 50,400 € 10+ 48,970 € 50+ 41,970 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | - | - | - | 2.25kV | 24V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ 43,090 € 5+ 42,230 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | - | - | 2.25kV | 48V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 80,920 € 5+ 78,920 € 10+ 75,160 € 50+ 64,450 € | Min: 1 / Meerdere: 1 | Railway | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | - | - | - | - | 2.8kV | 12V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 61.2mm | 9V | 36V | IRE Series | ||||
Each | 1+ 65,730 € 5+ 64,710 € 10+ 63,680 € 50+ 57,690 € | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 3kV | 48V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 175,620 € 5+ 132,620 € 10+ 120,920 € | Min: 1 / Meerdere: 1 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 39.63mm | 13.5mm | 61.2mm | 16V | 160V | IRQ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 50,120 € 5+ 48,840 € 10+ 46,490 € 50+ 43,990 € | Min: 1 / Meerdere: 1 | Railway | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | - | - | - | - | - | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 26.31mm | 12.7mm | 36.47mm | 18V | 75V | IRS Series | ||||
Each | 1+ 32,750 € 5+ 32,070 € 10+ 31,390 € 50+ 29,430 € 100+ 26,980 € | Min: 1 / Meerdere: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | - | - | Regulated | 3kV | 110V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ 29,710 € 5+ 29,130 € 10+ 28,550 € 50+ 26,770 € 100+ 24,540 € | Min: 1 / Meerdere: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | - | - | Regulated | 3kV | 48V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series |