2. Power Supplies
                      3. DC / DC UPS - Uninterruptible Power Supplies
                      Pagina afdrukken

                      DRU-24V10ACZ

                      Uninterruptible Power Supply (UPS), ITE, 24 V, 24 VDC, DIN Rail, Chrome DRU Series

                      DELTA ELECTRONICS DRU-24V10ACZ
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantDELTA ELECTRONICS
                      Artikelnr. fabrikantDRU-24V10ACZ
                      Ordercode3649096
                      ProductreeksChrome DRU Series
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      75 Op Voorraad

                      160 U kunt nu voorraad reserveren

                      Levering binnen 1-2 werkdagen
                      Bestel vóór 17:00 uur - standaardverzending
                      Hoeveelheid
                      1+33,450 €
                      5+32,780 €
                      10+32,110 €
                      20+31,440 €
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      33,45 € (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantDELTA ELECTRONICS
                      Artikelnr. fabrikantDRU-24V10ACZ
                      Ordercode3649096
                      ProductreeksChrome DRU Series
                      Technische datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      Input Voltage DC24V
                      Backup Time @ Capacity-
                      Output Voltage24VDC
                      Power Supply MountingDIN Rail
                      Product RangeChrome DRU Series
                      SVHCNo SVHC (27-Jun-2024)

                      Productoverzicht

                      DRU-24V10ACZ is a delta's chrome DC-UPS module that is designed to be used in small cabinets where space is very critical. Module requires less installation space due to its flat body with depth of only 55.6mm, 71mm wide and 91mm tall. The tough plastic case has flame retardant property certified to UL 94V-0 specification. The module supports 24VDC system with external battery up to 12 AH capacity and comes with potential free contacts for battery management signals and LED indicator for battery status. The highly efficient convection cooled design is certified to major safety approvals including IEC/UL 60950-1, IEC/EN/UL 62368-1 and UL 508, which allows the module to be used reliably in most industrial applications. LED indicators for DC OK, battery charging, battery and discharging, battery fail and battery reverse polarity. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine automation, renewable energy.

                      • Input voltage range from 24 to 28VDC, typical rated output voltage is 24VDC (depends on Vin)
                      • Rated output current is 10A (max), output power is 240W (max, 24V, 10A)
                      • Efficiency in charging mode is <gt/> 80%, buffering mode is <gt/> 99%
                      • Black plastic case, without class I, div 2, high MTBF <gt/> 500,000 hrs. as per Telcordia SR-332
                      • Suitable for 24V system up to 10A, zero switch over time from loss of DC input to battery operation
                      • Built-in diagnostic monitoring for DC OK, discharge and battery fail by relay contacts
                      • Certified according to IEC/EN/UL 62368-1
                      • Standard TS35 DIN rail in accordance with EN 60715 mounting rail, IP20 rated
                      • Operating temperature range from -20°C to +60°C (full power)
                      • Dimension (L x W x D) is 91.0 x 71.0 x 55.6mm

                      Technische specificaties

                      Power Supply Applications

                      ITE

                      Backup Time @ Capacity

                      -

                      Power Supply Mounting

                      DIN Rail

                      SVHC

                      No SVHC (27-Jun-2024)

                      Input Voltage DC

                      24V

                      Output Voltage

                      24VDC

                      Product Range

                      Chrome DRU Series

                      Technische documenten (1)

                      Technical Data Sheet EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Thailand
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Y-Ex

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.14