105A IGBT Modules:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
IGBT Configuration
Transistor Polarity
Continuous Collector Current
DC Collector Current
Collector Emitter Saturation Voltage
Collector Emitter Saturation Voltage Vce(on)
Power Dissipation Pd
Power Dissipation
Junction Temperature Tj Max
Operating Temperature Max
Transistor Case Style
Collector Emitter Voltage V(br)ceo
No. of Pins
IGBT Termination
Collector Emitter Voltage Max
IGBT Technology
Transistor Mounting
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 76,380 € 5+ 72,460 € 10+ 68,540 € 50+ 67,170 € | Min: 1 / Meerdere: 1 | Six Pack [Full Bridge] | - | 105A | 105A | 1.7V | 1.7V | 355W | 355W | 125°C | 125°C | Module | 1.2kV | - | Solder | 1.2kV | IGBT 3 [Trench/Field Stop] | Panel | EconoPACK 2 | |||||
Each | 1+ 85,000 € 5+ 76,830 € 10+ 68,650 € 50+ 67,280 € | Min: 1 / Meerdere: 1 | Six Pack [Full Bridge] | - | 105A | 105A | 1.7V | 1.7V | 350W | 350W | 150°C | 150°C | Module | 1.2kV | - | Solder | 1.2kV | IGBT 3 [Trench/Field Stop] | Panel | EconoPACK 2 | |||||
Each | 1+ 257,970 € 5+ 252,810 € | Min: 1 / Meerdere: 1 | Three level Inverter | - | 105A | - | 1.38V | - | - | 20mW | - | 175°C | Module | - | - | Press Fit | 950V | IGBT7 [Trench Stop] | Panel | EconoPACK Series | |||||
Each | 10+ 101,970 € | Min: 10 / Meerdere: 10 | PIM Three Phase Input Rectifier | N Channel | 105A | 105A | 1.7V | 1.7V | 355W | 355W | 125°C | 125°C | Module | 1.2kV | - | Press Fit | 1.2kV | IGBT 3 [Trench/Field Stop] | Panel | EconoPIM 3 | |||||
Each | 300+ 20,020 € | Min: 300 / Meerdere: 300 | Single | N Channel | 105A | 105A | 3.2V | 3.2V | 500W | 500W | 150°C | 150°C | SOT-227B | 1.2kV | 4Pins | Stud | 1.2kV | IGBT 3 High Speed | Panel | XPT GenX3 | |||||
Each | 1+ 108,820 € 5+ 102,550 € 10+ 95,840 € 50+ 93,930 € | Min: 1 / Meerdere: 1 | Six Pack [Full Bridge] | N Channel | 105A | 105A | 1.7V | 1.7V | 20mW | 20mW | 125°C | 125°C | Module | 1.2kV | - | Press Fit | 1.2kV | IGBT 3 [Trench/Field Stop] | Panel | EconoPACK 2 | |||||