Three Phase Full Bridge IGBT Modules:
17 gevonden productenVind een enorm aanbod van Three Phase Full Bridge IGBT Modules in Farnell België. We hebben een groot assortiment IGBT Modules op voorraad, zoals PIM Three Phase Input Rectifier, Dual, Half Bridge & Six Pack [Full Bridge] IGBT Modules van 's werelds beste fabrikanten, waaronder: Starpower & Infineon.
Weergeven
Koper
Ingenieur
Fabrikant
IGBT Configuration
Transistor Polarity
Continuous Collector Current
DC Collector Current
Collector Emitter Saturation Voltage
Collector Emitter Saturation Voltage Vce(on)
Power Dissipation Pd
Power Dissipation
Junction Temperature Tj Max
Operating Temperature Max
Transistor Case Style
Collector Emitter Voltage V(br)ceo
No. of Pins
IGBT Termination
Collector Emitter Voltage Max
IGBT Technology
Transistor Mounting
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 111,380 € 5+ 103,550 € | Min: 1 / Meerdere: 1 | Three Phase Full Bridge | - | 155A | 155A | 1.7V | 1.7V | 511W | 511W | 150°C | 150°C | Module | 1.2kV | - | Press Fit | 1.2kV | Trench Field Stop | Panel | |||||
Each | 1+ 62,280 € | Min: 1 / Meerdere: 1 | Three Phase Full Bridge | - | 117A | 117A | 1.7V | 1.7V | 380W | 380W | 150°C | 150°C | Module | 1.2kV | - | Press Fit | 1.2kV | Trench Field Stop | Panel | |||||
Each | 1+ 92,650 € 5+ 86,140 € | Min: 1 / Meerdere: 1 | Three Phase Full Bridge | - | 181A | 181A | 1.45V | 1.45V | 442W | 442W | 150°C | 150°C | Module | 650V | - | Press Fit | 650V | Trench Field Stop | Panel | |||||
Each | 1+ 82,110 € 5+ 76,340 € 10+ 69,500 € | Min: 1 / Meerdere: 1 | Three Phase Full Bridge | - | 130A | 130A | 1.45V | 1.45V | 331W | 331W | 150°C | 150°C | Module | 650V | - | Press Fit | 650V | Trench Field Stop | Panel | |||||
Each | 1+ 225,780 € | Min: 1 / Meerdere: 1 | Three Phase Full Bridge | - | 483A | 483A | 1.7V | 1.7V | 1.612kW | 1.612kW | 150°C | 150°C | Module | 1.2kV | - | Press Fit | 1.2kV | Trench Field Stop | Panel | |||||
Each | 1+ 378,430 € 5+ 374,330 € | Min: 1 / Meerdere: 1 | Three Phase Full Bridge | - | 680A | 680A | 1.7V | 1.7V | 2.173kW | 2.173kW | 150°C | 150°C | Module | 1.2kV | - | Press Fit | 1.2kV | Trench Field Stop | Panel | |||||
Each | 1+ 170,300 € 5+ 158,010 € 10+ 143,580 € | Min: 1 / Meerdere: 1 | Three Phase Full Bridge | - | 309A | 309A | 1.7V | 1.7V | 1.006kW | 1.006kW | 150°C | 150°C | Module | 1.2kV | - | Press Fit | 1.2kV | Trench Field Stop | Panel | |||||
Each | 1+ 64,090 € 5+ 59,470 € 10+ 54,040 € 50+ 52,070 € | Min: 1 / Meerdere: 1 | Three Phase Full Bridge | - | 85A | 85A | 1.7V | 1.7V | 292W | 292W | 150°C | 150°C | Module | 1.2kV | - | Press Fit | 1.2kV | Trench Field Stop | Panel | |||||
Each | 1+ 95,150 € 5+ 88,280 € 10+ 80,220 € 50+ 77,300 € | Min: 1 / Meerdere: 1 | Three Phase Full Bridge | - | 117A | 117A | 1.7V | 1.7V | 380W | 380W | 150°C | 150°C | Module | 1.2kV | - | Press Fit | 1.2kV | Trench Field Stop | Panel | |||||
Each | 1+ 91,980 € 5+ 85,340 € 10+ 77,550 € 50+ 74,730 € | Min: 1 / Meerdere: 1 | Three Phase Full Bridge | - | 157A | 157A | 1.7V | 1.7V | 512W | 512W | 150°C | 150°C | Module | 1.2kV | - | Press Fit | 1.2kV | Trench Field Stop | Panel | |||||
Each | 1+ 92,600 € 5+ 86,810 € 10+ 81,070 € | Min: 1 / Meerdere: 1 | Three Phase Full Bridge | N Channel | 15A | 15A | 3.2V | 3.2V | 80W | 80W | 125°C | 125°C | EconoPACK | 1.2kV | 17Pins | Press Fit | 1.2kV | - | Panel | |||||
Each | 1+ 172,700 € 5+ 166,730 € 10+ 160,760 € | Min: 1 / Meerdere: 1 | Three Phase Full Bridge | N Channel | 35A | 35A | 3V | 3V | 200W | 200W | 125°C | 125°C | EconoPACK | 1.2kV | 17Pins | Stud | 1.2kV | - | Panel | |||||
Each | 1+ 81,560 € | Min: 1 / Meerdere: 1 | Three Phase Full Bridge | - | 224A | 224A | 1.7V | 1.7V | 714W | 714W | 150°C | 150°C | Module | 1.2kV | - | Stud | 1.2kV | Trench Field Stop | Panel | |||||
Each | 1+ 34,090 € | Min: 1 / Meerdere: 1 | Three Phase Full Bridge | - | 72A | 72A | 1.45V | 1.45V | 189W | 189W | 150°C | 150°C | Module | 650V | - | Press Fit | 650V | Trench Field Stop | Panel | |||||
Each | 1+ 61,230 € 5+ 58,170 € 10+ 53,900 € 50+ 53,040 € | Min: 1 / Meerdere: 1 | Three Phase Full Bridge | - | 103A | 103A | 1.45V | 1.45V | 267W | 267W | 150°C | 150°C | Module | 650V | - | Press Fit | 650V | Trench Field Stop | Panel | |||||
Each | 1+ 159,990 € 5+ 152,010 € 10+ 140,830 € | Min: 1 / Meerdere: 1 | Three Phase Full Bridge | - | 168A | 168A | 1.85V | 1.85V | 632W | 632W | 150°C | 150°C | Module | 1.7kV | - | Press Fit | 1.7kV | Trench Field Stop | Panel | |||||
Each | 1+ 126,980 € 5+ 120,650 € 10+ 111,780 € | Min: 1 / Meerdere: 1 | Three Phase Full Bridge | - | 247A | 247A | 1.45V | 1.45V | 607W | 607W | 150°C | 150°C | Module | 650V | - | Press Fit | 650V | Trench Field Stop | Panel |