Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Amplifiers & Comparators
                                                                                                4. Limiting Amplifiers
                                                                                                Pagina afdrukken

                                                                                                SY88149NDLMG

                                                                                                Limiting Amplifier, 750 MHz, 3 V, 3.6 V, QFN, 16 Pins, Surface Mount

                                                                                                MICREL SEMICONDUCTOR
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                MICREL SEMICONDUCTOR SY88149NDLMG
                                                                                                FabrikantMICREL SEMICONDUCTOR
                                                                                                Artikelnr. fabrikantSY88149NDLMG
                                                                                                Ordercode2095857
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                MICREL SEMICONDUCTOR
                                                                                                FabrikantMICREL SEMICONDUCTOR
                                                                                                Artikelnr. fabrikantSY88149NDLMG
                                                                                                Ordercode2095857
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Gain Bandwidth Product750MHz
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max3.6V
                                                                                                IC Case / PackageQFN
                                                                                                No. of Pins16Pins
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                MSLMSL 2 - 1 year
                                                                                                SVHCNo SVHC (15-Jan-2018)
                                                                                                Amplifier Case StyleQFN
                                                                                                Bandwidth750MHz

                                                                                                Productoverzicht

                                                                                                The SY88149NDLMG is a high-sensitivity burst-mode capable limiting Post Amplifier designed for Optical Line Terminal (OLT) receiver applications. The amplifier satisfies the strict timing restrictions of the GPON standards by providing ultra-fast Loss-of-Signal (LOS) or Signal-Detect (SD) output. Auto reset and manual reset options are provided to control LOS/SD output timing. For increased flexibility, this device also includes an option to select between LOS or SD output. The device can be connected to burst-mode capable trans impedance amplifiers (TIAs) using AC or DC coupling. The SY88149NDL features a selectable proprietary noise discriminator that aids by filtering out input signals that do not qualify as a 1.25Gbps GPON preamble signal in the initial startup phase. This feature minimizes false SD asserts that can be triggered by random noise.

                                                                                                • High-sensitivity LOS/SD signal detect
                                                                                                • Low-noise LVPECL data outputs
                                                                                                • Squelching function to maintain output stability
                                                                                                • Programmable LOS/SD level set (LOS/SDLVL)
                                                                                                • 5mVp-p Input sensitivity
                                                                                                • 1.25Gbps Operation

                                                                                                Toepassingen

                                                                                                Signal Processing, Industrial

                                                                                                Technische specificaties

                                                                                                Gain Bandwidth Product

                                                                                                750MHz

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Bandwidth

                                                                                                750MHz

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                IC Case / Package

                                                                                                QFN

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 2 - 1 year

                                                                                                Amplifier Case Style

                                                                                                QFN

                                                                                                Technische documenten (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Malaysia
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.0002
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.