Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Amplifiers & Comparators
                                                                                                4. Logarithmic Amplifiers
                                                                                                Pagina afdrukken

                                                                                                LOG114AIRGVT .

                                                                                                Logarithmic Amplifier, Single-Supply, 5 Amplifiers, 8 Decades, 375mV / Decade, 1.5 µs, VQFN

                                                                                                TEXAS INSTRUMENTS
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                TEXAS INSTRUMENTS LOG114AIRGVT .
                                                                                                TEXAS INSTRUMENTS LOG114AIRGVT .
                                                                                                TEXAS INSTRUMENTS LOG114AIRGVT .
                                                                                                TEXAS INSTRUMENTS LOG114AIRGVT .
                                                                                                FabrikantTEXAS INSTRUMENTS
                                                                                                Artikelnr. fabrikantLOG114AIRGVT .
                                                                                                Ordercode1754978
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                TEXAS INSTRUMENTS
                                                                                                FabrikantTEXAS INSTRUMENTS
                                                                                                Artikelnr. fabrikantLOG114AIRGVT .
                                                                                                Ordercode1754978
                                                                                                No. of Amplifiers5Amplifiers
                                                                                                Dynamic Range8 Decades
                                                                                                Scale Factor375mV / Decade
                                                                                                Response Time1.5µs
                                                                                                IC Case / PackageVQFN
                                                                                                No. of Pins16Pins
                                                                                                Supply Voltage Range± 2.4V to ± 5.5V
                                                                                                Input Offset Voltage4mV
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max70°C
                                                                                                Product Range-
                                                                                                MSLMSL 2 - 1 year
                                                                                                SVHCNo SVHC (17-Dec-2015)
                                                                                                Amplifier Case StyleVQFN
                                                                                                No. of Amplifiers5 Amplifier

                                                                                                Productoverzicht

                                                                                                The LOG114AIRGVT is a precision high-speed Logarithmic Amplifier designed for measuring low-level and wide dynamic range currents in communications and lasers. The device computes the logarithm or log-ratio of an input current or voltage relative to a reference current or voltage (logarithmic transimpedance amplifier). High precision is ensured over a wide dynamic range of input signals on either bipolar (±5V) or single (+5V) supply. Special temperature drift compensation circuitry is included on-chip. In log-ratio applications, the signal current may be from a high impedance source such as a photodiode or resistor in series with a low impedance voltage source. The reference current is provided by a resistor in series with a precision internal voltage reference, photo diode or active current source. The output signal at VLOGOUT has a scale factor of 0.375V out per decade of input current, which limits the output so that it fits within a 5 or 10V range.

                                                                                                • Tiny for high density systems
                                                                                                • Precision on one supply
                                                                                                • Fast over eight decades
                                                                                                • Fully-tested function
                                                                                                • Stabile over temperature
                                                                                                • Green product and no Sb/Br

                                                                                                Toepassingen

                                                                                                Signal Processing, Test & Measurement

                                                                                                Technische specificaties

                                                                                                No. of Amplifiers

                                                                                                5Amplifiers

                                                                                                Scale Factor

                                                                                                375mV / Decade

                                                                                                IC Case / Package

                                                                                                VQFN

                                                                                                Supply Voltage Range

                                                                                                ± 2.4V to ± 5.5V

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                70°C

                                                                                                MSL

                                                                                                MSL 2 - 1 year

                                                                                                Amplifier Case Style

                                                                                                VQFN

                                                                                                Dynamic Range

                                                                                                8 Decades

                                                                                                Response Time

                                                                                                1.5µs

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Input Offset Voltage

                                                                                                4mV

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                No. of Amplifiers

                                                                                                5 Amplifier

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Malaysia
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85423190
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.0002
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.