Heeft u meer nodig?
| Hoeveelheid | |
|---|---|
| 1+ | 2,450 € |
| 25+ | 2,050 € |
| 100+ | 1,860 € |
| 250+ | 1,820 € |
Productgegevens
Productoverzicht
The MCP2200-I/MQ is an USB 2.0 to UART Protocol Converter which enables USB connectivity in application that have an UART interface. The device reduces external components by integrating the USB termination resistors. It also has 256-bytes of integrated user EEPROM. It has eight general purpose input/output pins. Four of the pins have alternate functions to indicate USB and communication status.
- Supports full-speed USB (12Mbps)
- Implements USB protocol composite device CDC device (communications and control)
- 128-byte buffer to handle data throughput at any UART baud rate
- Fully configurable VID and PID assignments and string descriptors
- Bus powered or self powered USB driver and software support
- Royalty-free drivers for virtual com port (VCP)
- Eight general purpose I/O pins
- 256-byte User EEPROM
- 12MHz Oscillator input
- -40 to +85°C Industrial (I) operating temperature
Toepassingen
Communications & Networking, Computers & Computer Peripherals, Automotive
Waarschuwingen
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische specificaties
Transceiver
Digital
VQFN
3V
1Inputs
AEC-Q100
MSL 1 - Unlimited
12Mbps
Serial
20Pins
5.5V
1Outputs
USB to UART Interface
No SVHC (04-Feb-2026)
Technische documenten (3)
Aanverwante producten
2 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring